Technical Document
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
0 V
Maximum Input Voltage
24 V
Maximum Output Current
1A
Converter Type
Inverting, Non-Inverting, Step Down, Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.44 MHz
Package Type
HTSSOP
Pin Count
20
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.15mm
Width
4.4mm
Dimensions
6.5 x 4.4 x 1.15mm
Switching Regulator
Yes
Length
6.5mm
Country of Origin
Malaysia
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2000
P.O.A.
2000
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
0 V
Maximum Input Voltage
24 V
Maximum Output Current
1A
Converter Type
Inverting, Non-Inverting, Step Down, Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
0.44 MHz
Package Type
HTSSOP
Pin Count
20
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.15mm
Width
4.4mm
Dimensions
6.5 x 4.4 x 1.15mm
Switching Regulator
Yes
Length
6.5mm
Country of Origin
Malaysia
Product details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.