TPL0102-100PWR, Digital Potentiometer 100kΩ 256-Position Linear Serial-I2C 14 Pin, TSSOP

RS Stock No.: 825-5346Brand: Texas InstrumentsManufacturers Part No.: TPL0102-100PWR
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

±2.25 → ±2.75V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TPL0102-100PWR, Digital Potentiometer 100kΩ 256-Position Linear Serial-I2C 14 Pin, TSSOP

P.O.A.

TPL0102-100PWR, Digital Potentiometer 100kΩ 256-Position Linear Serial-I2C 14 Pin, TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

256

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Dual Supply Voltage

±2.25 → ±2.75V

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5.1mm

Width

4.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more