Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
112mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
Malaysia
Product details
Fixed Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TPS2066CDGN Power Switch IC 8-Pin, MSOP
80
P.O.A.
Texas Instruments TPS2066CDGN Power Switch IC 8-Pin, MSOP
Stock information temporarily unavailable.
80
Technical Document
Specifications
Brand
Texas InstrumentsSwitch On Resistance
112mΩ
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Country of Origin
Malaysia
Product details