Texas Instruments TPS2815D, MOSFET 2, 2 A, 14V 8-Pin, SOIC

RS Stock No.: 145-6382Brand: Texas InstrumentsManufacturers Part No.: TPS2815D
brand-logo
View all in MOSFET Drivers

Technical Document

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

14V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

2 Input NAND

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS2815D, MOSFET 2, 2 A, 14V 8-Pin, SOIC

P.O.A.

Texas Instruments TPS2815D, MOSFET 2, 2 A, 14V 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

14V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

2 Input NAND

Mounting Type

Surface Mount

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more