Technical Document
Specifications
Brand
Texas InstrumentsNumber of Supervisors
2
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active High, Active Low
Mounting Type
Surface Mount
Maximum Reset Active Time
280ms
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 1.02mm
Maximum Monitored Voltage
1.72 V, 3V
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Monitored Voltage
1.68 V, 2.93V
Maximum Operating Temperature
+85 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
80
P.O.A.
80
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Supervisors
2
Watchdog Timer
Yes
Manual Reset
Yes
Output Driver
Active High, Active Low
Mounting Type
Surface Mount
Maximum Reset Active Time
280ms
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 1.02mm
Maximum Monitored Voltage
1.72 V, 3V
Maximum Operating Supply Voltage
6 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Monitored Voltage
1.68 V, 2.93V
Maximum Operating Temperature
+85 °C
Product details
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.