Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
20 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
16
Maximum Switching Frequency
700 kHz
Package Type
HTSSOP
Switching Regulator
Yes
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Length
5mm
Height
1.15mm
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
90
P.O.A.
90
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
20 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
16
Maximum Switching Frequency
700 kHz
Package Type
HTSSOP
Switching Regulator
Yes
Width
4.4mm
Minimum Operating Temperature
-40 °C
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Temperature
+85 °C
Length
5mm
Height
1.15mm
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.