Texas Instruments TPS780330200DDCT, Dual LDO Regulator, 150mA, 2 V, 3.3 V, 3% 5-Pin, SOT-23

RS Stock No.: 133-0773Brand: Texas InstrumentsManufacturers Part No.: TPS780330200DDCT
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Output Voltage

2 V, 3.3 V

Number of Outputs

2

Line Regulation

1 %

Accuracy

3%

Load Regulation

2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

500nA

Reference Voltage

1.21V

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.2 V

Width

1.75mm

Length

3.05mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS780330200DDCT, Dual LDO Regulator, 150mA, 2 V, 3.3 V, 3% 5-Pin, SOT-23

P.O.A.

Texas Instruments TPS780330200DDCT, Dual LDO Regulator, 150mA, 2 V, 3.3 V, 3% 5-Pin, SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Output Voltage

2 V, 3.3 V

Number of Outputs

2

Line Regulation

1 %

Accuracy

3%

Load Regulation

2 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

500nA

Reference Voltage

1.21V

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.2 V

Width

1.75mm

Length

3.05mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, Dual Output, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more