Texas Instruments TPS7A3001DRBT, LDO Regulator, 200mA Adjustable, -33 → -1.18 V, 2.5% 8-Pin, SON

RS Stock No.: 133-0774Brand: Texas InstrumentsManufacturers Part No.: TPS7A3001DRBT
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

200mA

Output Voltage

-33 → -1.18 V

Number of Outputs

1

Line Regulation

0.14 %

Accuracy

2.5%

Load Regulation

0.04 %

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SON

Pin Count

8

Reference Voltage

-1.16V

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3 V

Minimum Input Voltage

-35 V

Width

3.1mm

Length

3.1mm

Product details

Negative LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS7A3001DRBT, LDO Regulator, 200mA Adjustable, -33 → -1.18 V, 2.5% 8-Pin, SON

P.O.A.

Texas Instruments TPS7A3001DRBT, LDO Regulator, 200mA Adjustable, -33 → -1.18 V, 2.5% 8-Pin, SON
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

200mA

Output Voltage

-33 → -1.18 V

Number of Outputs

1

Line Regulation

0.14 %

Accuracy

2.5%

Load Regulation

0.04 %

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SON

Pin Count

8

Reference Voltage

-1.16V

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3 V

Minimum Input Voltage

-35 V

Width

3.1mm

Length

3.1mm

Product details

Negative LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more