TS3L110PW Texas Instruments, Analogue Switch Quad SPDT, 16-Pin TSSOP

RS Stock No.: 162-7188Brand: Texas InstrumentsManufacturers Part No.: TS3L110PW
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

HDMI/LAN/VGA/DDR/Video Switch, Texas Instruments

Wide Bandwidth Video Switches
Multiplexer Switches for DVI/HDMI Applications
Gigabit LAN Switches
DDR2/DDR3/DDR4 Memory Switch/Multiplexers

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TS3L110PW Texas Instruments, Analogue Switch Quad SPDT, 16-Pin TSSOP

P.O.A.

TS3L110PW Texas Instruments, Analogue Switch Quad SPDT, 16-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

HDMI/LAN/VGA/DDR/Video Switch, Texas Instruments

Wide Bandwidth Video Switches
Multiplexer Switches for DVI/HDMI Applications
Gigabit LAN Switches
DDR2/DDR3/DDR4 Memory Switch/Multiplexers

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more