Texas Instruments UC2706N, MOSFET 2, 1.5 A, 40V 16-Pin, PDIP

RS Stock No.: 145-7073Brand: Texas InstrumentsManufacturers Part No.: UC2706N
brand-logo
View all in MOSFET Drivers

Technical Document

Specifications

Logic Type

TTL

Output Current

1.5 A

Supply Voltage

40V

Pin Count

16

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Country of Origin

Malaysia

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC2706N, MOSFET 2, 1.5 A, 40V 16-Pin, PDIP

P.O.A.

Texas Instruments UC2706N, MOSFET 2, 1.5 A, 40V 16-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

TTL

Output Current

1.5 A

Supply Voltage

40V

Pin Count

16

Package Type

PDIP

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Country of Origin

Malaysia

Product details

MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more