Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
50ns
Package Type
SOIC
Pin Count
14
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
50ns
Rise Time
50ns
Package Type
SOIC
Pin Count
14
Topology
Boost, Buck, Flyback, Forward
Maximum Duty Cycle
50%
Dimensions
8.65 x 3.91 x 1.58mm
Length
8.65mm
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.