Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+85 °C
Width
7.52mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
12 V
Country of Origin
Malaysia
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
40
P.O.A.
40
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.28 x 7.52 x 2.35mm
Height
2.35mm
Length
10.28mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+85 °C
Width
7.52mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
12 V
Country of Origin
Malaysia
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.