Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 2.3A

RS Stock No.: 748-6849Brand: VishayManufacturers Part No.: IHLP2020BZER100M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

2.3A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

2mm

Dimensions

5.49 x 5.18 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

199mΩ

Series

IHLP-2020BZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 2.3A

P.O.A.

Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 2.3A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

2.3A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

2mm

Dimensions

5.49 x 5.18 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

199mΩ

Series

IHLP-2020BZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

20MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more