Vishay 140Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - MMU01020C1400FB300

RS Stock No.: 162-2887Brand: VishayManufacturers Part No.: MMU01020C1400FB300
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

140Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.3W

Temperature Coefficient

±50ppm/K

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 140Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - MMU01020C1400FB300

P.O.A.

Vishay 140Ω, Melf 0102 Thin Film SMD Resistor ±1% 0.3W - MMU01020C1400FB300
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

140Ω

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.3W

Temperature Coefficient

±50ppm/K

Series

MMU0102

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MMU 0102 - Professional

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more