Vishay 30mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1W - RCWE061233L0JNEA

RS Stock No.: 165-3075Brand: VishayManufacturers Part No.: RCWE061233L0JNEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

30mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay RCWE Series 0612 Current Sense Resistors

The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 0612 thick film resistors have long side terminals ensuring an enhanced power rating.

RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, air conditioning applications, refrigeration and heat pumps

Long side terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay 30mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1W - RCWE061233L0JNEA

P.O.A.

Vishay 30mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 1W - RCWE061233L0JNEA
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

30mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Series

RCWE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

United States

Product details

Vishay RCWE Series 0612 Current Sense Resistors

The RCWE series of current sense resistors from Vishay are constructed from high quality ceramic with a metal glaze and a protective overglaze. Providing extremely low-resistance values between 0.01 Ω and 0.976 Ω, these 0612 thick film resistors have long side terminals ensuring an enhanced power rating.

RCWE current sense resistors are AEC-Q200 qualified and are suitable for automotive applications. These wraparound chip resistors can be used for DC-DC converters, power supplies, power management in cell phone and computer disc drive motor control. Suitable for use in industrial and consumer markets, RCWE resistors are suitable for inverter control in white goods, air conditioning applications, refrigeration and heat pumps

Long side terminal construction
AEC-Q200 qualified
Suitable for shunts
Double the power rating for the same footprint
Thermal expansion reduced by improved thermal performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more