Wago 250 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

RS Stock No.: 126-8904Brand: WagoManufacturers Part No.: 250-402
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

250

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Voltage Rating

320 V

Wire Size

24 → 20 AWG

Termination Method

Push-In Cage Clamp

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wago 250 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

P.O.A.

Wago 250 Series PCB Terminal Strip, 2-Pole, Female, 2-Way, PCB Mount, 2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wago

Pole Format

2

Series

250

Gender

Female

Number Of Ways

2

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

2 (CSA) A, 4 (IEC/EN 60664-1) A, 5 (UL) A

Voltage Rating

320 V

Wire Size

24 → 20 AWG

Termination Method

Push-In Cage Clamp

Contact Plating

Tin

Contact Material

Copper Alloy

Country of Origin

Switzerland

Product details

Wago Terminal Strip with Pushbuttons, 2.5 mm Pitch

Wago offer this range of PCB Terminal Strips with push buttons and tin-plated contact. With a pin spacing of 2.5 mm

Features and Benefits

• Compact terminal strips with push buttons
• Simple, push in terminations of solid and ferruled conductors
• Termination/removal of fine-stranded conductors via push buttons
• 45° conductor entry angle provides easy, space-saving wiring

Wago PCB Terminal Blocks