Waldmann LED Task Light, 12 → 28 V ac, 12 → 40 V dc, 8.5 W, 700mm Reach, 700mm Arm Length

RS Stock No.: 128-8478Brand: WaldmannManufacturers Part No.: 113182000 00680110
brand-logo
View all in Machine Lights

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

12 → 28 V ac, 12 → 40 V dc

Wattage

8.5 W

Arm Length

700mm

IP Rating

IP67

Maximum Reach

700mm

Cable Length

3m

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Waldmann LED Task Light, 12 → 28 V ac, 12 → 40 V dc, 8.5 W, 700mm Reach, 700mm Arm Length

P.O.A.

Waldmann LED Task Light, 12 → 28 V ac, 12 → 40 V dc, 8.5 W, 700mm Reach, 700mm Arm Length
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

12 → 28 V ac, 12 → 40 V dc

Wattage

8.5 W

Arm Length

700mm

IP Rating

IP67

Maximum Reach

700mm

Cable Length

3m

Country of Origin

Germany