Buck Converters

You are viewing 1 - 20 of 1558 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Output Current Recently Introduced Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Dimensions Maximum Switching Frequency Height Length Width Efficiency Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor, NCP1594AMNTXG Sync Buck Converter 9-channel 4 (Min)A Selectable 24-Pin, WQFN ON Semiconductor 4 (Min)A - 3.5 V Synchronous Buck Converter 3.1 V 2.9 V 6 V Selectable Surface Mount 9 24 WQFN - - 4.1 x 4.1 x 0.75mm 2 MHz 0.75mm 4.1mm 4.1mm - +125 °C -40 °C
ON Semiconductor, NCP3136MNTXG Sync Buck Converter 5mA Adjustable 16-Pin, QFN ON Semiconductor 5mA - 5.5 V Synchronous Buck Converter 2.9 V 2.9 V 5.5 V Adjustable Surface Mount - 16 QFN - - 3 x 3 x 0.95mm 1.1 MHz 0.95mm 3mm 3mm - +125 °C -40 °C
-5V/Adj. switching regulator, MAX764CPA+ Maxim 260mA - -16 V Buck Controller -1 V 3 V 16 V Adjustable, Fixed Through Hole 1 8 PDIP 0.12 %/mV 0.008 %/mA 9.91 x 7.87 x 4.45mm 300 kHz 4.45mm 9.91mm 7.87mm 80% +70 °C 0 °C
1.2A Step-Down Regulator w/Current Limit Linear Technology 1.2A - 6 V Step Down 0.8 V 7.5 V 36 V Adjustable Surface Mount 1 8 MSOP - - 3 x 3 x 0.9984mm 1650 kHz 0.998mm 3mm 3mm - +125 °C -40 °C
1.2A Step-Down Switching Regulator DFN8 Linear Technology 1.2A - 12 V Step Down 780 mV 3.6 V 40 V Adjustable Surface Mount 1 8 DFN 0.007 %/V - 3 x 3 x 0.7mm 3.3 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
1.2A, Step Down Regulation LT3505 Linear Technology 1.2A - - Buck Controller 0.78 V 3.6 V 36 V Adjustable Surface Mount 1 8 MSOP 0.007 %/V - 3 x 3 x 0.86mm 3000 kHz 0.86mm 3mm 3mm - +85 °C -40 °C
1.5A 1.25MHz Step-Down Switch. Regulator Linear Technology 1.5A - 5 V Step Down - 3 V 25 V Fixed Surface Mount 1 8 MSOP - - 3 x 3 x 1.095mm 1.5 MHz 1.095mm 3mm 3mm - +125 °C -40 °C
1.5A 500kHz Step-Down Switch. Regulator Linear Technology 1.5A - 5 V Step Down - 4.5 V 12 V Fixed Surface Mount 1 8 SOIC 0.03 %/V - 5.004 x 3.988 x 1.498mm 570 kHz 1.498mm 5mm 3.988mm 87% +125 °C -40 °C
1.5MHz 600mA 1.8V Regulator TSOT23-5 Linear Technology 600mA - 1.8 V Step Down - 2.5 V 5.5 V Adjustable Surface Mount 1 5 TSOT-23 0.4 %/V 0.5 % 2.9 x 1.75 x 0.9mm 1.8 MHz 0.9mm 2.9mm 1.75mm 96% +85 °C -40 °C
1.8V 3A Synchronous PWM Switcher Texas Instruments 3A - - Buck Controller - 4.5 V 20 V Fixed Surface Mount 1 16 HTSSOP - - 5 x 4.4 x 1.15mm 700 kHz 1.15mm 5mm 4.4mm - +85 °C -40 °C
1A Micropower Step-Down Sw. Regulator Linear Technology 1A - 20 V Step Down 0.8 V 3.6 V 36 V Adjustable Surface Mount 1 12 DFN 0.005 %/V - 3 x 3 x 0.7mm 2.2 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
1A Step-Down Switch. Regulator TO-263-6 Texas Instruments 1A - 12.6 V Step Down 11.4 V 4.75 V 40 V Adjustable Surface Mount 1 5 D2PAK (TO-263) ±4 %, ±5 % ±4 %, ±5 % 10.67 x 9.65 x 4.83mm 52 kHz 4.83mm 10.67mm 9.65mm 88% +125 °C -40 °C
36V 0.5A Sw. Regulator 0.2A LDO MSOP12EP Linear Technology 500mA - 8 V Buck Controller -0.3 V 3.6 V 36 V Adjustable Surface Mount 1 12 MSOP 0.015 %/V -1 mV 4.039 x 3 x 0.86mm 825 kHz 0.86mm 4.04mm 3mm - +125 °C -40 °C
36V 2A 2.4MHz Switch. Regulator MSOP10EP Linear Technology 2A - 20 V Buck Controller 0.79 V 3.6 V 36 V Adjustable Surface Mount 1 10 MSOP 0.01 %/V - 3 x 3 x 0.7mm 2.7 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
36V 2A 2.8MHz Step-Down Regulator 50uA Linear Technology 2A - 20 V Step Down 1.265 V 3.6 V 36 V Adjustable Surface Mount 1 10 DFN 0.02 %/V - 3 x 3 x 0.7mm 2.8 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
36V 2A 2.8MHz Step-Down Sw. Regulator Linear Technology 2A - 20 V Step Down 1.265 V 3.6 V 34 V Adjustable Surface Mount 1 10 DFN 0.02 %/V - 3 x 3 x 0.7mm 3.3 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
36V 2A 2.8MHz Switch. Regulator DFN10EP Linear Technology 2A - 20 V Buck Controller 1.265 V 3.6 V 34 V Adjustable Surface Mount 1 10 DFN 0.02 %/V - 3 x 3 x 0.7mm 3.3 MHz 0.7mm 3mm 3mm - +85 °C -40 °C
36V 3.5A 2.4MHz Regulator 75uA DFN10EP Linear Technology 3.5A - 30 V Buck Controller 0.79 V 3.6 V 36 V Adjustable Surface Mount 1 10 DFN 0.01 %/V - 3 x 3 x 0.7mm 2.76 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
36V/2A Buck(non BurstMode LT3481) LT3684 Linear Technology 2A - 20 V Buck Controller 1.265 V 3 V 36 V Adjustable Surface Mount 1 10 MSOP - - 3 x 3 x 0.86mm 2800 kHz 0.86mm 3mm 3mm - +85 °C -40 °C
38V 1.2A 2MHz Buck Regulator 2.8uA DFN10 Linear Technology 1.2A - 30 V Buck Controller 1.19 V 4.3 V 38 V Adjustable Surface Mount 1 10 DFN 0.01 %/V - 3 x 3 x 0.7mm 2.4 MHz 0.7mm 3mm 3mm - +125 °C -40 °C
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
You are viewing 1 - 20 of 1558 results