Differential Amplifiers

You are viewing 1 - 20 of 272 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD626BNZ, Differential Amplifier 100kHz 8-Pin PDIP Analog Devices Dual, Single 2.4 → 10 V ±1.2 → ±6V 500µV 200kΩ - 100kHz 55dB - 1 Through Hole PDIP 8 - 0.29 mA 9.53 x 7.49 x 4.19mm 4.19mm 7.49mm 9.53mm +85 °C -40 °C
Analog Devices AD8137YCPZ-R2, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP Analog Devices Dual, Single 12 V ±6V 2.75mV 800kΩ 91dB 110MHz 62dB - 1 Surface Mount LFCSP 8 Rail to Rail Output 240 μA 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 3.1mm 125 °C -40 °C
Analog Devices AD8138AARMZ, Differential Amplifier 320MHz Analog Devices Dual - ±5V 2.5mV 6MΩ 1.0045V/V 320MHz - - 1 - - - - 23 mA - - - - +85 °C -40 °C
Analog Devices AD8147ACPZ-R2, Differential Amplifier 780MHz 3-channel 24-Pin LFCSP Analog Devices Dual, Single 5 V ±5V - 1kΩ 2V/V 780MHz -49dB - 3 Surface Mount LFCSP 24 - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm +85 °C -40 °C
Analog Devices AD8202YRZ, Differential Amplifier 8-Pin SOIC Analog Devices Single 5 V, 9 V - 2mV - 40dB - 82dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8203YRMZ, Differential Amplifier 60kHz 2-channel Rail to Rail Output 8-Pin MSOP Analog Devices Single 5 V - 2mV 0.38MΩ - 60kHz 80dB - 2 Surface Mount MSOP 8 Rail to Rail Output 1 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +125 °C -40 °C
Analog Devices AD8206WYRZ, Differential Amplifier 100kHz 8-Pin SOIC Analog Devices Single 5.5 V - ±2mV 400kΩ 20V/V 100kHz 76dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8207WBRZ, Differential Amplifier 150kHz No 8-Pin SOIC Analog Devices Single 3.3 → 5.5 V - 100µV - 20V/V 150kHz 80dB - 1 Surface Mount SOIC 8 No 2.5 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8208WBRMZ, Differential Amplifier 70kHz 8-Pin MSOP Analog Devices Single 4.5 → 5.5 V - ±2mV 220 (Common Mode) kΩ, 440 (Differential) kΩ 10V/V 70kHz 80dB - 1 Surface Mount MSOP 8 - - 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +125 °C -40 °C
Analog Devices AD8216WYRZ, Differential Amplifier 3MHz 8-Pin SOIC Analog Devices Single 4.5 → 5.5 V - ±0.5 (Typical)mV 200 (Common Mode) kΩ, 400 (Differential) kΩ 3 (Typical)V/V 3MHz - - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8216YRZ, Differential Amplifier 8-Pin SOIC Analog Devices Single 5 V - 0.5mV 0.4MΩ 9.54dB - 80dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
Analog Devices AD8270ACPZ-WP, Differential Amplifier 20MHz 2-channel Rail to Rail Input 16-Pin LFCSP Analog Devices Dual - ±2.5 → ±18V 1500µV 1GΩ - 20MHz 80dB - 2 Surface Mount LFCSP 16 Rail to Rail Input 3 mA 4 x 4 x 0.95mm 0.95mm 4mm 4mm +85 °C -40 °C
Analog Devices AD8271ARMZ, Differential Amplifier 20MHz Rail to Rail Input 10-Pin MSOP Analog Devices Dual - ±2.5 → ±18V 1500µV 1GΩ - 20MHz 80dB - 1 Surface Mount MSOP 10 Rail to Rail Input 3.2 mA 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
Analog Devices AD8271BRMZ, Differential Amplifier Analog Devices Dual - ±2.5 → ±18V 1000µV 1GΩ - 20MHz 80dB - 1 Surface Mount MSOP 10 Rail to Rail Input 3.2 mA 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
Analog Devices AD8274ARMZ, Differential Amplifier Analog Devices Dual - ±2.5 → ±18V 1100µV 9kΩ - 10MHz 83dB - 1 Surface Mount MSOP 8 - 2.6 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
Analog Devices AD8274ARZ, Differential Amplifier 20MHz 8-Pin SOIC Analog Devices Dual - ±2.5 → ±18V 1100µV - - 20MHz 83dB - 1 Surface Mount SOIC 8 - 2.6 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Analog Devices AD8276BRMZ, Differential Amplifier 550kHz Rail to Rail Output 8-Pin MSOP Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 0.5mV 0.08MΩ - 550kHz 80dB - 1 Through Hole MSOP 8 Rail to Rail Output 0.2 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
Analog Devices AD8276BRZ, Differential Amplifier 550kHz Rail to Rail Output 8-Pin SOIC Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 0.5mV 0.08MΩ - 550kHz 80dB - 1 Surface Mount SOIC 8 Rail to Rail Output 0.2 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
Analog Devices AD8278ARMZ, Differential Amplifier 1MHz 8-Pin MSOP Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 500µV 120 (Differential) kΩ, 30 (Common Mode) kΩ - 1MHz 74dB - 1 Surface Mount MSOP 8 - 400 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
Analog Devices AD8278ARZ, Differential Amplifier 8-Pin SOIC Analog Devices Dual, Single 2 → 36 V ±2 → ±18V - - - - 80dB - 1 Surface Mount SOIC 8 - 250 μA 8.75 x 4 x 1.5mm 1.5mm 4mm 8.75mm +85 °C -40 °C
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
You are viewing 1 - 20 of 272 results