Instrumentation Amplifiers

You are viewing 1 - 20 of 532 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Typical Dual Supply Voltage Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current Dimensions Height Length Width
Analog Devices AD524CD, Instrumentation Amplifier, 50μV Offset 25MHz, 16-Pin SBDIP Analog Devices Dual SBDIP Through Hole - 16 ±15V - 50µV -40 °C +85 °C 10GΩ 120dB 25MHz 10 nA, 15 nA 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm 7.87mm
Analog Devices AD524CDZ, Instrumentation Amplifier, 0.05mV Offset 25MHz, 16-Pin CDIP Analog Devices Dual CDIP Through Hole - 16 ±15V No 0.05mV -40 °C +85 °C 1GΩ 80dB 25MHz - 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm 7.87mm
Analog Devices AD5748ACPZ, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP Analog Devices Dual, Single LFCSP Surface Mount 2.7 → 5.5 V 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
Analog Devices AD5749ACPZ, Instrumentation Amplifier 50MHz, 12 → 55 V, 32-Pin LFCSP Analog Devices Single LFCSP Surface Mount 12 → 55 V 32 - - - -40 °C +105 °C - - 50MHz - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm
Analog Devices AD5750-1ACPZ, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP Analog Devices Dual LFCSP Surface Mount 2.7 → 5.5 V 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
Analog Devices AD5750-1BCPZ, Instrumentation Amplifier 100kHz, 2.7 → 5.5 V, 32-Pin LFCSP Analog Devices Dual LFCSP Surface Mount 2.7 → 5.5 V 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
Analog Devices AD5750-2BCPZ, Instrumentation Amplifier, 10mV Offset, 32-Pin LFCSP Analog Devices Dual LFCSP Surface Mount - 32 ±12 → ±24V - 10mV -40 °C +105 °C - - - - 5 x 5 x 0.95mm 0.95mm 5mm 5mm
Analog Devices AD5750ACPZ, Instrumentation Amplifier 100kHz Analog Devices Dual LFCSP Surface Mount - 32 ±12 → ±24V - - -40 °C +105 °C - - 100kHz - 5 x 4.75 x 0.95mm 0.95mm 5mm 4.75mm
Analog Devices AD624CDZ, Instrumentation Amplifier, 0.025mV Offset 25MHz, 16-Pin SBCDIP Analog Devices Dual SBCDIP Through Hole - 16 ±15V No 0.025mV -25 °C +85 °C 1GΩ 75dB 25MHz - 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm 7.87mm
Analog Devices AD625CDZ, Instrumentation Amplifier, 0.025mV Offset 650kHz, 16-Pin CDIP Analog Devices Dual CDIP Through Hole - 16 ±6 → ±18V No 0.025mV -40 °C +85 °C 1GΩ 80dB 650kHz 5 mA 20.32 x 7.37 x 2.41mm 2.41mm 20.32mm 7.37mm
Analog Devices AD627BNZ, Instrumentation Amplifier, 0.15mV Offset, R-RO, 7.5 V, 8-Pin PDIP Analog Devices Dual, Single PDIP Through Hole 7.5 V 8 ±15V Rail to Rail Output 0.15mV -40 °C +85 °C 20GΩ 83dB - 0.085 mA 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm 6.35mm
Analog Devices AD8222ACPZ-WP, Instrumentation Amplifier, 0.15mV Offset 1.2MHz, 16-Pin LFCSP VQ Analog Devices Dual LFCSP VQ Surface Mount - 16 ±2.3 → ±18V No 0.15mV -40 °C +85 °C 100GΩ 80dB 1.2MHz 1.2 mA 4 x 4 x 0.95mm 0.95mm 4mm 4mm
Analog Devices AD8222HBCPZ-WP, Instrumentation Amplifier, 60μV Offset 1.2MHz, 16-Pin LFCSP Analog Devices Dual LFCSP Surface Mount - 16 ±2.3 → ±18V - 60µV -40 °C +85 °C 100GΩ 86dB 1.2MHz 2.2 mA 4 x 4 x 0.95mm 0.95mm 4mm 4mm
Analog Devices AD8223ARMZ-R7, Instrumentation Amplifier, 250μV Offset 125kHz, R-RO, 3 → 24 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 3 → 24 V 8 ±2 → ±12V Rail to Rail Output 250µV -40 °C 85 °C - 90dB 125kHz 28 nA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
Analog Devices AD8223BRMZ, Instrumentation Amplifier, 0.1mV Offset, R-RO, 5 V, 9 V, 12 V, 15 V, 18 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 5 V, 9 V, 12 V, 15 V, 18 V 8 ±3 V, ±5 V, ±9 V Rail to Rail Output 0.1mV -40 °C +85 °C 2GΩ 86dB - - 3 x 3 x 0.85mm 0.85mm 3mm 3mm
Analog Devices AD8224ACPZ-WP, Instrumentation Amplifier, 300μV Offset 1.5MHz, R-RO, 4.5 → 36 V, 16-Pin LFCSP Analog Devices Dual, Single LFCSP Surface Mount 4.5 → 36 V 16 ±2.25 → ±18V Rail to Rail Output 300µV -40 °C +85 °C 40kΩ 94dB 1.5MHz 900 μA 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm 4.1mm
Analog Devices AD8225ARZ, Instrumentation Amplifier, 0.375mV Offset, 3.4 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 3.4 → 36 V 8 ±1.7 → ±18V No 0.375mV -40 °C +85 °C 10GΩ 86dB - 1.2 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8226BRMZ, Instrumentation Amplifier, 50μV Offset 1.5MHz, R-RO, 2.2 → 36 V, 8-Pin MSOP Analog Devices Dual, Single MSOP Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 50µV -40 °C +125 °C 100kΩ 80dB 1.5MHz 350 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm
Analog Devices AD8226BRZ, Instrumentation Amplifier, 50μV Offset 1.5MHz, R-RO, 2.2 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 2.2 → 36 V 8 ±1.35 → ±18V Rail to Rail Output 50µV -40 °C +125 °C 100kΩ 80dB 1.5MHz 350 μA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
Analog Devices AD8227BRZ, Instrumentation Amplifier, 0.1mV Offset 250kHz, R-RO, 2.2 → 36 V, 8-Pin SOIC Analog Devices Dual, Single SOIC Surface Mount 2.2 → 36 V 8 ±1.5 → ±18V Rail to Rail Output 0.1mV -40 °C +125 °C 0.8GΩ 80dB 250kHz 0.6 mA 5 x 4 x 1.5mm 1.5mm 5mm 4mm
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
You are viewing 1 - 20 of 532 results