Logic Level Translators

You are viewing 1 - 20 of 170 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor MC100ELT21DG, Logic Level Translator, PECL to TTL, 8-Pin SOIC ON Semiconductor ECL Translator PECL to TTL -3mA 24mA - 5.5 ns @ 5.25 V SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V 4.75 V 4mm - -40 °C +85 °C
ON Semiconductor MC100ELT21DTG, Logic Level Translator, PECL to TTL, TTL, 8-Pin TSSOP ON Semiconductor ECL Translator PECL to TTL -3mA 24mA TTL 5.5ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.25 V 4.75 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100ELT22DTG, Logic Level Translator, TTL to PECL, PECL, 8-Pin TSSOP ON Semiconductor ECL Translator TTL to PECL - - PECL 1.35ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.25 V 4.75 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100ELT24DG, Logic Level Translator, TTL to ECL, ECL, 8-Pin SOIC ON Semiconductor ECL Translator TTL to ECL - - ECL 2ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V 4mm - -40 °C +85 °C
ON Semiconductor MC100ELT24DTG, Logic Level Translator, TTL to ECL, ECL, 8-Pin TSSOP ON Semiconductor ECL Translator TTL to ECL - - ECL 2ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V 4.5 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100EPT20DG, Logic Level Translator, CMOS to PECL, TTL to PECL, Differential, 8-Pin SOIC ON Semiconductor - Translator CMOS to PECL, TTL to PECL - - Differential 490ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - -40 °C +85 °C
ON Semiconductor MC100EPT23DTG, Logic Level Translator, LVPECL/LVDS/CML to LVTTL/LVCMOS, LVCMOS, LVTTL, 8-Pin TSSOP ON Semiconductor ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 1.8ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100EPT24DG, Logic Level Translator, LVTTL/LVCMOS to LVECL, LVECL, 8-Pin SOIC ON Semiconductor ECL Translator LVTTL/LVCMOS to LVECL - - LVECL 800ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - -40 °C +85 °C
ON Semiconductor MC100EPT24DTG, Logic Level Translator, LVTTL/LVCMOS to LVECL, LVECL, 8-Pin TSSOP ON Semiconductor LVCMOS, LVTTL Translator LVTTL/LVCMOS to LVECL - - LVECL 800ps TSSOP 8 3.1 x 3.1 x 1.1mm 1.1mm 3.1mm 3.6 V 3 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100EPT25DTG, Logic Level Translator, ECL to LVTTL, Differential, 8-Pin TSSOP ON Semiconductor - Translator ECL to LVTTL -3mA 24mA Differential 1600 ps @ 20 pF TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm 20pF -40 °C +85 °C
ON Semiconductor MC100EPT26DG, Logic Level Translator, LVPECL/LVDS to LVTTL, TTL, 8-Pin SOIC ON Semiconductor ECL Translator LVPECL/LVDS to LVTTL -3mA 24mA TTL 2.2ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - -40 °C +85 °C
ON Semiconductor MC100LVEL90DWG, Logic Level Translator, ECL to LVPECL, Differential, 20-Pin SOIC ON Semiconductor - Translator ECL to LVPECL - - Differential 660ps SOIC 20 12.95 x 7.6 x 2.65mm 2.65mm 12.95mm 3.8 V 3 V 7.6mm - -40 °C +85 °C
ON Semiconductor MC100LVELT22DTG, Logic Level Translator, LVTTL/LVCMOS to LVPECL, LVPECL, 8-Pin TSSOP ON Semiconductor ECL Translator LVTTL/LVCMOS to LVPECL - - LVPECL 600ps TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.8 V 3 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC100LVELT23MNRG, Logic Level Translator, LVPECL/LVDS to LVTTL, LVDS, 8-Pin DFN ON Semiconductor ECL Translator LVPECL/LVDS to LVTTL -3mA 24mA LVDS 2.5ns DFN 8 2 x 2 x 0.95mm 0.95mm 2mm 3.8 V 3 V 2mm - -40 °C +85 °C
ON Semiconductor MC10ELT25DG, Logic Level Translator, ECL to TTL, TTL, 8-Pin SOIC ON Semiconductor ECL Translator ECL to TTL -3mA 24mA TTL 4.1ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V 4mm - -40 °C +85 °C
ON Semiconductor MC10EPT20DTG, Logic Level Translator, LVCMOS to LVPECL, LVTTL to LVPECL, PECL, 8-Pin TSSOP ON Semiconductor CMOS, TTL Translator LVCMOS to LVPECL, LVTTL to LVPECL - - PECL 490ps TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm - -40 °C +85 °C
ON Semiconductor MC10H124FNG, Logic Level Translator, TTL to MECL, MECL, 20-Pin PLCC ON Semiconductor 74 Translator TTL to MECL 18mA 25mA MECL 3.1ns PLCC 20 8.89 x 8.89 x 4.2mm 4.2mm 8.89mm 7 V dc 0 V dc 8.89mm - 0 °C +75 °C
ON Semiconductor MC10H350FNG, Logic Level Translator, PECL to TTL, 3-State, 20-Pin PLCC ON Semiconductor - Translator PECL to TTL 3mA 20mA 3 State 5 ns @ 50 pF PLCC 20 9.04 x 9.04 x 4.57mm 4.57mm 9.04mm 7 V - 9.04mm 50pF 0 °C +75 °C
ON Semiconductor MC14504BDTG, Logic Level Translator, Level Shifter, CMOS, TTL to CMOS, CMOS, TTL, 16-Pin TSSOP ON Semiconductor CMOS Level Shifter CMOS, TTL to CMOS -2.4mA 2.4mA CMOS, TTL 550 ns @ 50 pF TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 18 V 3 V 4.5mm 50pF -55 °C +125 °C
ON Semiconductor NB100ELT23LDTG, Logic Level Translator, LVPECL to LVTTL, LVTTL, 8-Pin TSSOP ON Semiconductor LVDS, LVPECL, LVTTL Translator LVPECL to LVTTL -3mA 24mA LVTTL 3.25ns TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm 20pF -40 °C +85 °C
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
You are viewing 1 - 20 of 170 results