Voltage Supervisors

You are viewing 1 - 20 of 1351 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage Minimum Monitored Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
3/4/5-cell Li-Ion Over-voltage Mon WSON8 Texas Instruments - - - - - - - - - - - - - - - - - - -
5V CMOS Supervisor ADM691AARWZ Analog Devices - - - - - - - - - - - - - - - - - - -
Analog Devices ADM1068ASTZ, Voltage Supervisor 1.375V max., WDT, Reset Input 32-Pin, LQFP Analog Devices Sequencer and Monitor 1 Yes Yes 1.375V 0.573V Surface Mount LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 6 V, 14.4 V 5.4 V 3V 7mm 2.7 V +85 °C -40 °C
Analog Devices ADM1086AKSZ-REEL7, Voltage Supervisor 0.64V max. 6-Pin, SC-70 Analog Devices Power Supply Monitor 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm 22V 3.6 V 0.6V 1.35mm 2.25 V +125 °C -40 °C
Analog Devices ADM1087AKSZ-REEL7, Voltage Supervisor 0.64V max. 6-Pin, SC-70 Analog Devices Power Supply Monitor 1 - - 0.64V 0.56V Surface Mount SC-70 6 2.2 x 1.35 x 1mm 1mm 2.2mm - 3.6 V 0.6V 1.35mm 2.25 V +125 °C -40 °C
Analog Devices ADM1168ASTZ, Octal Voltage Supervisor 1.375V max., WDT, Reset Input 32-Pin, LQFP Analog Devices Super Sequencer and Monitor 8 Yes Yes 1.375V 0.573V Surface Mount LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 48V 5.4 V -5V 7mm 2.7 V +85 °C -40 °C
Analog Devices ADM1184ARMZ, Quad Voltage Supervisor 10-Pin, MSOP Analog Devices Quad Voltage Monitor 4 - - - - Surface Mount MSOP 10 3 x 3 x 0.85mm 0.85mm 3mm 5.5V 5.5 V 2.7V 3mm 2.7 V +85 °C -40 °C
Analog Devices ADM1186-1ARQZ, Quad Voltage Supervisor 1.428V max. 20-Pin, QSOP Analog Devices Power Supply Monitor 4 - - 1.428V 1.372V Surface Mount QSOP 20 8.76 x 4.01 x 1.65mm 1.65mm 8.76mm 5.5V 5.5 V 2.7V 4.01mm 2.7 V +85 °C -40 °C
Analog Devices ADM1232AARNZ, Voltage Supervisor 2.4V max., WDT, Reset Input 8-Pin, SOIC Analog Devices Processor 1 Yes Yes 2.4V 0.4V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5V 5.5 V - 4mm 4.5 V +85 °C -40 °C
Analog Devices ADM12914-1ARQZ, Quad Voltage Supervisor 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - - - Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 5mm 6V 6 V 2.3V 4.01mm 2.3 V +125 °C -40 °C
Analog Devices ADM12914-2ARQZ, Quad Voltage Supervisor 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - - - Surface Mount QSOP 16 5 x 4.01 x 1.65mm 1.65mm 5mm 6V 6 V 2.3V 4.01mm 2.3 V +125 °C -40 °C
Analog Devices ADM2914-2ARQZ, Quad Voltage Supervisor 0.507V max. 16-Pin, QSOP Analog Devices Quad UV/OV Positive/Negative 4 - - 0.507V 0.492V Surface Mount QSOP 16 4.9 x 3.9 x 1.65mm 1.65mm 4.9mm - 6.9 V - 3.9mm 2.3 V +125 °C -40 °C
Analog Devices ADM6316DZ31ARJZ-R7, Voltage Supervisor 3.08V max., WDT, Reset Input 5-Pin, SOT-23 Analog Devices Supervisory Circuits with Watchdog - Yes Yes 3.08V - Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm - 5.5 V - 1.7mm 1 V +85 °C -40 °C
Analog Devices ADM6316DZ31ARJZ-R7, Voltage Supervisor 3.08V max., WDT, Reset Input 5-Pin, SOT-23 Analog Devices Supervisory Circuits with Watchdog - Yes Yes 3.08V - Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm - 5.5 V - 1.7mm 1 V +85 °C -40 °C
Analog Devices ADM6320CZ27ARJZ-R7, Voltage Supervisor 2.7V max., WDT, Reset Input 5-Pin, SOT-23 Analog Devices Supervisory Circuits with Watchdog - Yes Yes 2.7V - Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm - 5.5 V - 1.7mm 1 V +85 °C -40 °C
Analog Devices ADM6320CZ27ARJZ-R7, Voltage Supervisor 2.7V max., WDT, Reset Input 5-Pin, SOT-23 Analog Devices Supervisory Circuits with Watchdog - Yes Yes 2.7V - Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm - 5.5 V - 1.7mm 1 V +85 °C -40 °C
Analog Devices ADM6711RAKSZ-REEL7, Voltage Supervisor 2.63V max., Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.63V 2.55V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1V 1.35mm 1 V +125 °C -40 °C
Analog Devices ADM6713LAKSZ-REEL7, Voltage Supervisor 4.63V max., Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 4.63V 4.5V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1V 1.35mm 1 V +125 °C -40 °C
Analog Devices ADM6713RAKSZ-REEL7, Voltage Supervisor 2.63V max., Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.63V 2.55V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1V 1.35mm 1 V +125 °C -40 °C
Analog Devices ADM6713SAKSZ-REEL7, Voltage Supervisor 2.93V max., Reset Input 4-Pin, SC-70 Analog Devices Microprocessor Supervisory Circuit 1 - Yes 2.93V 3.05V Surface Mount SC-70 4 2.2 x 1.35 x 1mm 1mm 2.2mm 5.5V 5.5 V 1V 1.35mm 1 V +125 °C -40 °C
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
You are viewing 1 - 20 of 1351 results