Distribution Blocks

You are viewing 1 - 11 of 11 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number Of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
ABB Distribution Block, 4mm², 5 Way, 32A, 800 V, Grey Entrelec 5 Clamp 12 AWG - - 32A 800 V 4mm² 32.5mm - 53mm Grey - -
ABB Distribution Block, 4mm², 4 Way, 32A, 800 V, Grey Entrelec 4 Clamp 12 AWG - - 32A 800 V 4mm² 26.5mm - 53mm Grey - -
ABB Distribution Block, 4mm², 10 Way, 32A, 800 V, Grey Entrelec 10 Clamp 12 AWG - - 32A 800 V 4mm² 62.5mm - 53mm Grey - -
ABB Distribution Block, 4mm², 3 Way, 32A, 800 V, Grey Entrelec 3 Clamp 12 AWG - - 32A 800 V 4mm² 20.5mm - 53mm Grey - -
ABB Distribution Block, 4mm², 2 Way, 32A, 800 V, Grey Entrelec 2 Clamp 12 AWG - - 32A 800 V 4mm² 14.5mm - 53mm Grey - -
ABB Distribution Block, 10-70 inputmm², 2 Way, 200A, 800 V, Grey Entrelec 2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
ABB Distribution Block, 10-70 inputmm², 2 Way, 200A, 800 V, Grey Entrelec 2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 74mm - 56.7mm Grey - -
ABB Distribution Block, 10 → 35 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 8 Way Entrelec 8 Screw Down 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG, 8 → 2 (End 1) AWG Polyamide IP20 125A 1 kV ac, 1.5 kV dc 10 → 35 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
ABB Distribution Block, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm², 8 Way Entrelec 8 Screw Down 10 → 6 (End 1) AWG, 14 → 6 (End 2) AWG, 6 → 2/0 (End 1) AWG Polyamide IP10 160A 1 kV ac, 1.5 kV dc 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 6 → 16 (End 1) mm² 28.2mm 50.7mm 75mm Grey +110°C -55°C
ABB Distribution Block, 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm², 7 Way, 80A, 1 kV ac, 1.5 kV dc Entrelec 7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
ABB Distribution Block, 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm², 12 Way, 175A, 1 kV ac, 1.5 kV dc Entrelec 12 Screw Down 14 → 6 (End 2) AWG, 6 → 2/0 (End 1) AWG Polyamide IP10 175A 1 kV ac, 1.5 kV dc 10 → 70 (End 1) mm², 2.5 → 16 (End 2) mm² 46.2mm 52.3mm 72.5mm Grey +110°C -55°C
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
You are viewing 1 - 11 of 11 results