Condenser Microphone Components

You are viewing 1 - 20 of 22 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Sensitivity Directivity Standard Operating Voltage Mounting Type Output Impedance Signal to Noise Ratio Maximum Supply Current Dimensions Diameter Height Maximum Frequency Maximum Operating Temperature Minimum Frequency Minimum Operating Temperature
RS Pro Omni-Directional 9.7mm Microphone Condenser, 50 → 16000 Hz -41dB RS Pro -41dB Omni-Directional 1.5V - 2.2kΩ 60dB 0.5mA 9.7 (Dia.) x 4.5mm 9.7mm 5mm 16kHz +70°C 50Hz -20°C
RS Pro Omni-Directional Through Hole 4mm Microphone Condenser, 50 → 16000 Hz -42dB RS Pro -42dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 4 x 1.5mm 4mm 1.5mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional Lead Wire 6mm Microphone Condenser, 20 → 20000 Hz -42dB RS Pro -42dB Omni-Directional 2V dc Lead Wire 2.2kΩ 58dB 0.5mA 6 (Dia.) x 4.1mm 6mm 4.1mm 20kHz - 20Hz -
RS Pro Noise Cancelling 9.7mm Microphone Condenser, 100 → 10000 Hz -40dB RS Pro -40dB Noise Cancelling 2V - 2.2kΩ 58dB 0.5mA 9.7 (Dia.) x 5mm 9.7mm 5mm 10kHz +60°C 100Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 20 → 20000 Hz -40dB RS Pro -40dB Omni-Directional 2V dc - 2.2kΩ 58dB(A) 0.5mA 6 x 2.2mm 6mm 2.2mm 20kHz +70°C 20Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 100 → 16000 Hz -40dB RS Pro -40dB Omni-Directional 2V - 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 100Hz -20°C
RS Pro Omni-Directional Through Hole 4mm Microphone Condenser, 50 → 16000 Hz -44dB RS Pro -44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 4 x 1.5mm 4mm 1.5mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 20 → 20000 Hz -42dB RS Pro -42dB Omni-Directional 2V dc - 2.2kΩ 60dB 0.5mA 6 x 2.7mm 6mm 2.7mm 20kHz - 20Hz -
RS Pro Omni-Directional Through Hole 6mm Microphone Condenser, 50 → 16000 Hz -42dB RS Pro -42dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 6 x 2.7mm 6mm 2.7mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 100 → 20000 Hz -42dB RS Pro -42dB Omni-Directional 2V dc - 2.2kΩ 58dB 0.5mA 6 x 2.2mm 6mm 2.2mm 20kHz - 100Hz -
RS Pro Omni-Directional Through Hole 3mm Microphone Condenser, 50 → 16000 Hz -44dB RS Pro -44dB Omni-Directional 2V Through Hole 2.2kΩ 60dB 0.5mA 3 x 1.5mm 3mm 1.5mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional Lead Wire 4mm Microphone Condenser, 20 → 20000 Hz -42dB RS Pro -42dB Omni-Directional 2V dc Lead Wire 2.2kΩ 58dB 0.5mA 4 (Dia.) x 2.9mm 4mm 2.9mm 20kHz - 20Hz -
RS Pro Uni-Directional 6mm Microphone Condenser, 50 → 16000 Hz -47dB RS Pro -47dB Uni-Directional 2V - 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 50 → 16000 Hz -41dB RS Pro -41dB Omni-Directional 2V - 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.7mm 6mm 2.7mm 16kHz +70°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 20 → 20000 Hz -42dB RS Pro -42dB Omni-Directional 3V dc - 2.2kΩ 56dB 0.5mA 6 x 3.6mm 6mm 3.6mm 20kHz - 20Hz -
RS Pro Omni-Directional Lead Wire 7.1mm Microphone Condenser, 50 → 16000 Hz -38dB RS Pro -38dB Omni-Directional 2V Lead Wire 2.2kΩ >60dB 0.5mA 7.1 x 3.2mm 7.1mm 3.2mm 16kHz +60°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser -38dB RS Pro -38dB Omni-Directional 2V dc - 2.2kΩ 58dB(A) - 6 x 2.7mm 6mm 2.7mm 20kHz +70°C 20Hz -20°C
RS Pro Noise Cancelling 4mm Microphone Condenser, 50 → 16000 Hz -46dB RS Pro -46dB Noise Cancelling 2V - 2.2kΩ 58dB 0.5mA 4 (Dia.) x 1.5mm 4mm 1.5mm 16kHz +70°C 50Hz -20°C
RS Pro Omni-Directional 6mm Microphone Condenser, 50 → 16000 Hz -40dB RS Pro -40dB Omni-Directional 2V - 2.2kΩ 60dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +70°C 50Hz -20°C
RS Pro Noise Cancelling 6mm Microphone Condenser, 50 → 16000 Hz -44dB RS Pro -44dB Noise Cancelling 2V - 2.2kΩ 58dB 0.5mA 6 (Dia.) x 2.2mm 6mm 2.2mm 16kHz +60°C 50Hz -20°C
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
You are viewing 1 - 20 of 22 results