Wire-Wound Surface Mount Inductors

You are viewing 1 - 20 of 232 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Maximum dc Current Package/Case Length Depth Height Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material Maximum Self Resonant Frequency Minimum Quality Factor Maximum Operating Temperature Inductor Construction Minimum Operating Temperature
RS Pro Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 4.95A Idc RS Pro 22 μH 4.95A - 12mm 12.5mm 10mm 12 x 12 x 10mm Yes ±20% 29mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Shielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 2.85A Idc RS Pro 68 μH 2.85A - 12mm 12.5mm 10mm 12 x 12 x 10mm Yes ±20% 93mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Moulded 10A Idc RS Pro 10 μH 10A - 13.4mm 12.5mm 6.8mm 13.4 x 12.5 x 6.8mm Yes ±20% 16.8mΩ - Ferrite - - +125°C Moulded -55°C
RS Pro Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Moulded 9.5A Idc RS Pro 22 μH 9.5A - 17.85mm 17.15mm 6.8mm 17.15 x 17.15 x 6.8mm Yes ±20% 23mΩ - Ferrite - - +85°C Moulded -55°C
RS Pro Type 31 Unshielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 300mA Idc RS Pro 1 mH 300mA 31 12.8mm 9.3mm 5mm 12.8 x 9.3 x 5mm No ±20% - - 2MHz - +85°C Wire-Wound -40°C
RS Pro Type 43 Unshielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 600mA Idc RS Pro 47 μH 600mA 43 4.5mm 4mm 3.2mm 4.5 x 4 x 3.2mm No ±20% 800mΩ - - - - +85°C Wire-Wound -40°C
RS Pro Type 52 Unshielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 4.5A Idc RS Pro 47 μH 4.5A 52 18.4mm 15mm 7mm 18.4 x 15 x 7mm No ±20% 86mΩ - - 9MHz - +85°C Wire-Wound -40°C
RS Pro Type 104 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 2.2A Idc RS Pro 33 μH 2.2A 104 10.6mm 10.5mm 4mm 10.6 x 10.5 x 4mm Yes ±20% 93mΩ - - - - +85°C Wire-Wound -25°C
RS Pro Type 27 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 1.16A Idc RS Pro 220 μH 1.16A 27 12.5mm 12.5mm 8mm 12.5 x 12.5 x 8mm Yes ±20% 390mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Type 52 Unshielded Wire-wound SMD Inductor 68 μH ±20% Wire-Wound 3.5A Idc RS Pro 68 μH 3.5A 52 18.4mm 15mm 7mm 18.4 x 15 x 7mm No ±20% 130mΩ - - 6.5MHz - +85°C Wire-Wound -40°C
RS Pro Type 27 Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 3A Idc RS Pro 33 μH 3A 27 12.5mm 12.5mm 8mm 12.5 x 12.5 x 8mm Yes ±20% 65mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Type 27 Shielded Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.7A Idc RS Pro 100 μH 1.7A 27 12.5mm 12.5mm 8mm 12.5 x 12.5 x 8mm Yes ±20% 220mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Type 43 Unshielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 700mA Idc RS Pro 33 μH 700mA 43 4.5mm 4mm 3.2mm 4.5 x 4 x 3.2mm No ±20% 600mΩ - - - - +85°C Wire-Wound -40°C
RS Pro Type 43 Unshielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 1.9A Idc RS Pro 4.7 μH 1.9A 43 4.5mm 4mm 3.2mm 4.5 x 4 x 3.2mm No ±20% 80mΩ - - - - +85°C Wire-Wound -40°C
RS Pro Type 54 Unshielded Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 600mA Idc RS Pro 100 μH 600mA 54 5.8mm 5.2mm 4.5mm 5.8 x 5.2 x 4.5mm No ±10% 700mΩ - - - - +85°C Wire-Wound -40°C
RS Pro Type 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc RS Pro 22 μH 2.8A 25 12.5mm 12.5mm 6mm 12.5 x 12.5 x 6mm Yes ±20% 36mΩ - - - - +125°C Wire-Wound -40°C
RS Pro Type 52 Unshielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 2.4A Idc RS Pro 220 μH 2.4A 52 18.4mm 15mm 7mm 18.4 x 15 x 7mm No ±20% 380mΩ - - 3.7MHz - +85°C Wire-Wound -40°C
RS Pro NPIS53D Series Type 53 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.3A Idc RS Pro 10 μH 1.3A 53 5.6mm 5.6mm 3mm 5.6 x 5.6 x 3mm Yes ±20% 65mΩ NPIS53D - - - +125°C Wire-Wound -55°C
RS Pro Type 75 Unshielded Wire-wound SMD Inductor 220 μH ±10% Wire-Wound 490mA Idc RS Pro 220 μH 490mA 75 7.8mm 7mm 5mm 7.8 x 7 x 5mm No ±10% 960mΩ - - - - +85°C Wire-Wound -40°C
RS Pro Type 27 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 550mA Idc RS Pro 1 mH 550mA 27 12.5mm 12.5mm 8mm 12.5 x 12.5 x 8mm Yes ±20% 1.82Ω - - - - +125°C Wire-Wound -40°C
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
You are viewing 1 - 20 of 232 results