Axial Fans

You are viewing 1 - 20 of 178 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Dimensions Height Width Depth Diameter AC or DC Operation Air Flow Power Consumption Maximum Current Bearing Type Noise Level Fan Speed Series Static Pressure Special Features Sensor Output Type IP Rating Configuration Termination Type Direction of Curve
DC Axial Fan, 120 x 120 x 32mm, 93cfm, 24 V dc RS Pro 24 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 93cfm - 160mA Ball 44dB 2900rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 120 x 120 x 32mm, 107cfm, 7.2W, 48 V dc RS Pro 48 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 107cfm 7.2W 150mA Ball 48dB 3300rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
AC Axial Fan, 150 x 172 x 38.5mm, 228cfm, 28W, 230 V ac RS Pro 230 V ac 150 x 172 x 38.5mm 150mm 172mm 38.5mm - AC 228cfm 28W - Ball 58dB 3400rpm - - Dual Voltage Versions, Extended Fan Life, Lower Noise, Reduce Energy Costs By 30%, Up to 50000 Hours Life Expectancy - - - Terminal Forward
AC Axial Fan, 120 x 120 x 38mm, 110 cfm @ 50 Hz, 131 cfm @ 60 Hz, 21 W @ 50 Hz, 22 W @ 60 Hz, 230 V ac RS Pro 230 V ac 120 x 120 x 38mm 120mm 120mm 38mm - AC 110 cfm @ 50 Hz, 131 cfm @ 60 Hz 21 W @ 50 Hz, 22 W @ 60 Hz 0.1 A @ 50 Hz, 0.11 A @ 60 Hz Ball 43 dB @ 50 Hz, 47 dB @ 60 Hz 2800 rpm @ 50 Hz, 3300 rpm @ 60 Hz - 0.38 inH2O @ 50 Hz, 0.49 inH2O @ 60 Hz Dual Voltage Versions, Extended Fan Life, Lower Noise, Reduce Energy Costs By 30%, Up to 50000 Hours Life Expectancy - - Rectangular Terminal Forward
AC Axial Fan, 254 (Dia.) x 89mm, 460 cfm @ 50 Hz, 547 cfm @ 60 Hz, 31 W @ 50 Hz, 35 W @ 60 Hz, 230 V ac RS Pro 230 V ac 254 (Dia.) x 89mm - - 89mm 254mm AC 460 cfm @ 50 Hz, 547 cfm @ 60 Hz 31 W @ 50 Hz, 35 W @ 60 Hz 0.29 A @ 60 Hz, 0.3 A @ 50 Hz Ball 52 dB @ 50 Hz, 55 dB @ 60 Hz 1400 rpm @ 50 Hz, 1650 rpm @ 60 Hz - 0.32 inH2O @ 50 Hz, 0.39 inH2O @ 60 Hz Dual Voltage Versions, Extended Fan Life, Lower Noise, Reduce Energy Costs By 30%, Up to 50000 Hours Life Expectancy - - Round Terminal Forward
DC Axial Fan, 120 x 120 x 32mm, 107cfm, 5.28W, 24 V dc RS Pro 24 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 107cfm 5.28W 220mA Ball 48dB 3300rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 120 x 120 x 32mm, 93cfm, 48 V dc RS Pro 48 V dc 120 x 120 x 32mm 120mm 120mm 32mm - DC 93cfm - 130mA Ball 44dB 2900rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 60 x 60 x 10.45mm, 21cfm, 3W, 12 V dc RS Pro 12 V dc 60 x 60 x 10.45mm 60mm 60mm 10.45mm - DC 21cfm 3W 250mA Ball 36dB 4600rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 60 x 60 x 25mm, 20cfm, 1.4W, 5 V dc RS Pro 5 V dc 60 x 60 x 25mm 60mm 60mm 25mm - DC 20cfm 1.4W 280mA Ball 30dB 4000rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards PWM, Tachometer IP55 Rectangular Lead Wire Forward
DC Axial Fan, 60 x 60 x 25mm, 28cfm, 3.9W, 24 V dc RS Pro 24 V dc 60 x 60 x 25mm 60mm 60mm 25mm - DC 28cfm 3.9W 160mA Ball 40dB 5100rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards PWM, Tachometer IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.32W, 24 V dc RS Pro 24 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80 x 80 x 32mm, 55.5cfm, 4.56W, 12 V dc RS Pro 12 V dc 80 x 80 x 32mm 80mm 80mm 32mm - DC 55.5cfm 4.56W 230mA Ball 44dB 4200rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 40cfm, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 40cfm - 70mA Ball 35dB 3000rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 44cfm, 12 V dc RS Pro 12 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 44cfm - 160mA Ball 42dB 3800rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 44cfm, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 44cfm - 100mA Ball 37dB 3400rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
DC Axial Fan, 80.5 x 80.5 x 32mm, 55.5cfm, 4.32W, 24 V dc RS Pro 24 V dc 80.5 x 80.5 x 32mm 80.5mm 80.5mm 32mm - DC 55.5cfm 4.32W 150mA Ball 44dB 4200rpm - - Alarm, All Orion DC Fans are Designed to Meet UL, cUL, Dual Speed, High Speed, Lead Wires, Metal Impeller, PWM Input, Temperature Sensor, Thermistor Speed Control, TUV, VDE & CE Standards - IP55 Rectangular Lead Wire Forward
AC Axial Fan, 120 x 120 x 38mm, 187m³/h, 23W, 230 V ac (OA4715 Series) RS Pro 230 V ac 120 x 120 x 38mm 120mm 120mm 38mm - AC 187m³/h 23W 230mA Ball 44dB 3000rpm OA4715 0.37in/H2O AC Shaded Pole, Impedance Protected Motor - - Square Terminal -
DC Axial Fan, 50 x 50 x 10.5mm, 19m³/h, 1.44W, 12 V dc (OD5010 Series) RS Pro 12 V dc 50 x 50 x 10.5mm 10.5mm 50mm 50mm - DC 19m³/h 1.44W 120mA Sleeve 28dB 5200rpm OD5010 0.1in/H2O Auto Restart, Brushless DC, Polarity Protected Motor - - Square Lead Wire Radial
DC Axial Fan, 92.5 x 92.5 x 38mm, 229.5m³/h, 17W, 48 V dc (OD9238 Series) RS Pro 48 V dc 92.5 x 92.5 x 38mm 92.5mm 92.5mm 38mm - DC 229.5m³/h 17W 400mA Ball 58dB 5400rpm OD9238 0.74in/H2O Auto Restart, Brushless DC, Polarity Protected Motor - - Square Lead Wire -
DC Axial Fan, 80 x 80 x 25mm, 68m³/h, 2.4W, 24 V dc (OD8025 Series) RS Pro 24 V dc 80 x 80 x 25mm 80mm 80mm 25mm - DC 68m³/h 2.4W 160mA Sleeve 34dB 3100rpm OD8025 0.16in/H2O Auto Restart Motor, Brushless DC, Polarity Protected - - Square Lead Wire -
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
You are viewing 1 - 20 of 178 results