Blowers

You are viewing 1 - 7 of 7 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage Blower Type AC or DC Operation Air Flow Series Height Width Depth Dimensions Fan Speed Noise Level Bearing Type Mounting Hole Spacing Commutation Type Maximum Current Horizontal Hole Spacing Mounting Hole Diameter Vertical Hole Spacing Sensor Output Type Static Pressure IP Rating Direction of Curve Termination Type
DC radial blower, 51x15mm 7.14cu.m/h 12V RS Pro 12 V dc Blower DC 4.2cfm - - 51.11mm 15mm - 5500rpm 38dB Ball 43 x 38mm Brushless 120mA 38mm 4.5mm 43mm - 0.5in/H2O IP55 Forward Lead Wire
DC radial blower, 51x15mm 4.08cu.m/h 12V RS Pro 12 V dc Blower DC 2.4cfm - - 51.11mm 15mm - 3500rpm 32dB Ball 43 x 38mm Brushless 40mA 38mm 4.5mm 43mm - 0.2in/H2O IP55 Forward Lead Wire
DC blower, alarm, 60x15mm 12.7cu.m/h 12V RS Pro 12 V dc Blower DC 7.45cfm - - 60mm 15.2mm - 5000rpm 44dB Ball 44.64 x 50.63mm Brushless 200mA 50.63mm 5.85mm 44.64mm Tachometer 0.8in/H2O IP55 Forward Lead Wire
Blower 96 x 96 x 33mm, 56.07m³/h, 24 V dc (ODB9733 Series) RS Pro 24 V dc Blower DC 56.07m³/h ODB9733 96mm 96mm 33mm 96 x 96 x 33mm 4000rpm 56dB Ball - - 350mA - 4.5mm - - - - Radial -
Blower 75 x 75 x 30mm, 16.99m³/h, 24 V dc (ODB7530 Series) RS Pro 24 V dc Blower DC 16.99m³/h ODB7530 75mm 75mm 30mm 75 x 75 x 30mm 3000rpm 38dB Ball - - 160mA - 4.5mm - - - - Radial -
Blower 120 x 120 x 32mm, 59.47m³/h, 12 V dc (ODB600PT Series) RS Pro 12 V dc Blower DC 59.47m³/h ODB600PT 120mm 120mm 32mm 120 x 120 x 32mm 3000rpm 49dB Ball 104.8 x 96.1 mm, 79.1 x 100.8 mm - 600mA 96.1 mm, 100.8 mm 3.6mm 79.1 mm, 104.8 mm - - - Radial -
Blower 120 x 120 x 32mm, 59.47m³/h, 24 V dc (ODB600PT Series) RS Pro 24 V dc Blower DC 59.47m³/h ODB600PT 120mm 120mm 32mm 120 x 120 x 32mm 3000rpm 49dB Ball 104.8 x 96.1 mm, 79.1 x 100.8 mm - 370mA 96.1 mm, 100.8 mm 3.6mm 79.1 mm, 104.8 mm - - - Radial -
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
You are viewing 1 - 7 of 7 results