Centrifugal Pumps

You are viewing 1 - 20 of 77 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Flow Rate Supply Voltage Input Connection Output Connection Maximum Head Maximum Working Pressure Series Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size Wetted Materials IP Rating Output Thread Standard or Connection Type Input Thread Standard or Connection Type
RS Pro Submersible Water Pump, 216L/min, 230 V RS Pro 216L/min 230 V - - - - - Plastic - - +35°C - - - IPX8 BSP -
Micro pump, 2.80 l/m, 3-12V, 6mm tubing RS Pro 2.8L/min 12 V 5 mm Tube - 3.5m 323 mbar RS Aluminium - 6W +120°C 5mm 5mm Body, Connector, Impeller, Seal IP52 - Tube
Micro pump, 2.80 l/m, 3-12V, 6mm tubing RS Pro 2.8L/min 12 V 5 mm Tube - 3.5m 324 mbar RS Aluminium - 6W +120°C 5mm 5mm Body, Connector, Impeller, Seal IP52 - Tube
RS Pro Centrifugal Pump, 2800mL/min, 12 V RS Pro 2800ml/min 12 V 5 mm Tube - 3.5m 325 mbar RS Aluminium - 6W +120°C 5mm 5mm Body, Connector, Impeller, Seal IP68 - Tube
RS Pro Direct Coupling Centrifugal Pump, -380 ml/min, 450 ml/min, 6 V RS Pro -380 ml/min, 450 ml/min 6 V 2.4 mm Tube 3 mm Barb - 10 psi, -8 psi - Glass Filled Nylon Direct 0.7W +100°C 2.4mm 3mm Glass Filled Nylon (Tubing Connector), Silicone-Nitrile/EPDM/Viton (Seals) IP41, IP67 Barbed Connector Bore Tube
RS Pro Centrifugal Pump with Controller, 3.8L/min RS Pro 3.8L/min - - - - 1.5 bar - Anodised Aluminium - - - - - 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton IP68 - -
RS Pro Direct Coupling Centrifugal Pump, 6 → 24 V RS Pro - 6 → 24 V 8 mm Tube 8 mm Barb - - - Aluminium Alloy Direct - +100°C 8mm 8mm Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals) IP67, IP68 Barbed Connector Bore Tube
RS Pro Direct Coupling Centrifugal Pump, 2L/min, 12 V RS Pro 2L/min 12 V 3.2 mm Tube - 3.5m 345 mbar RS Anodised Aluminium Direct 6W +100°C 3.2mm 3.2mm Body, Connector, Impeller, Seal IP52 - Tube
RS Pro Direct Coupling Centrifugal Pump, 2.685L/h, 12 V dc RS Pro 2.685L/h 12 V dc 6 mm Tube 6 mm Barb - 380 mbar - Aluminium Alloy Direct 7.1W +100°C 6mm 6mm Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal) IP67 Barbed Connector Tube
Micro pump, 2.00 l/m, 3-12V, 3mm tubing RS Pro 2L/h 12 V 3.2 mm Tube - 3.5m 329 mbar RS Aluminium - 6W +120°C 3.2mm 3.2mm Body, Connector, Impeller, Seal IP52 - Tube
RS Pro Centrifugal Pump, 500mL/min, 6 → 24 V RS Pro 500ml/min 6 → 24 V - - - 8 bar - Anodised Aluminium - 3 → 30W - - - 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton IP68 - -
Micropump, 180 deg port, 6v, 661 mL/min RS Pro 661ml/min 4 V 3.2 mm Tube - - 323 mbar - Aluminium - 2W +100°C 3.2mm - Anodised Aluminium, EPDM, Polyacetal, Stainless Steel IP45, IP67 - Bore Tube
RS Pro Centrifugal Pump with Controller, 1.75L/min, 6 → 24 V RS Pro 1.75L/min 6 → 24 V - - - 15 bar - Anodised Aluminium - 15 → 99W - - - 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton IP68 - -
RS Pro Centrifugal Pump with Controller, 3.8L/min, 6 V RS Pro 3.8L/min 6 V - - - 1.5 bar - Anodised Aluminium - 4.2W - - - 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton IP68 - -
RS Pro Centrifugal Pump, 650mL/min, 3 → 4 V RS Pro 650ml/min 3 → 4 V 3.2 mm Tube - 1.9m 327 mbar - Aluminium - 0.84 → 1.6W +120°C 3.2mm 3.2mm - IP64 - Tube
RS Pro Direct Coupling Centrifugal Pump, 6 → 24 V RS Pro - 6 → 24 V 8 mm Tube 8 mm Barb - - - Aluminium Alloy Direct - +100°C 8mm 8mm Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seals) IP67, IP68 Barbed Connector Bore Tube
Micropump, Manifold Fit, 12v, 550 mL/min RS Pro 550ml/min 12 V - - - 1.5 bar - Anodised Aluminium - 15.3W +100°C - - 316 Stainless Steel, Anodised Aluminium, Viton - - -
RS Pro Centrifugal Pump with Controller, 11L/min, 24 V RS Pro 11L/min 24 V 1/4 in G - - 6 psi - Aluminium - 20W - 1/4 - Anodised Aluminium, EPDM, Nylon 66, Stainless Steel IP67 - G
RS Pro Centrifugal Pump with Controller, 2.4L/min, 6 → 24 V RS Pro 2.4L/min 6 → 24 V - - - 8 bar - Anodised Aluminium - 15 → 99W - - - 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, PTFE, Viton IP68 - -
RS Pro Centrifugal Pump with Controller, 500mL/min, 6 → 24 V RS Pro 500ml/min 6 → 24 V - - - 8 bar - Anodised Aluminium - 3 → 30W - - - 316 Stainless Steel, Anodised Aluminium, PEEK, Polyacetal, Viton IP68 - -
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
You are viewing 1 - 20 of 77 results