Clampmeters

You are viewing 1 - 20 of 76 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category DC Voltage Measurement Resolution AC Voltage Measurement Resolution Best Temperature Measurement Accuracy Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Maximum Operating Temperature Display Type Resistance Measurement Resolution Temperature Measurement Resolution Power Source
RS Pro RS380 Clamp Meter, Max Current 400A ac CAT III 600 V RS Pro 400A ac - 600V ac 600V dc 20MΩ RS380 - 0.01A ac - - AC/DC Clamp Meter ±2.5% ± 5 Digits ±1.5% ± 10 Digits ±1.5% ± 2 Digits 82 x 40 x 230mm 82mm 230g 230mm 40mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature - 30mm ±1% ± 4 Digits - AAA CAT III 600 V 0.1mV dc 0.1mV ac ±3% ± 5 Digits +1400 °F, +760 °C +5°C CAT III 600V +40°C LCD 100mΩ 1 °C, 1 °F Battery
RS Pro RS330 Clamp Meter, Max Current 400A ac RS Pro 400A ac - 600V ac 600V dc 20MΩ RS330 - 1mA ac - - AC/DC Clamp Meter ±3% + 4 Digits ±1.5% + 2 Digits ±0.5% + 1 Digits 70 x 37 x 205mm 70mm 200g 205mm 37mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - 23mm ±3% + 5 Digits - AAA - - - - - - - - - LCD - - Battery
RS Pro IPM245F Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac 1kA dc 1000V ac 1000V dc 100kΩ IPM245F - 0.01A 0.01A ±1.5 % + 5 Digits Current, Diode, Resistance, Voltage ±1.5 % + 5 Digits ±1 % + 5 Digits ±0.7 % + 2 Digits 87.5 x 50.5 x 257mm 87.5mm 470 (with Battery)g 257mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion 42mm 62 x 12mm ±1 % + 3 Digits 100 h 9 V Alkaline (NEDA 1604 or IEC 6F22) CAT III 1000 V, CAT IV 600 V 0.01V 0.01V ±1 % + 1 °C +1000°C 0°C CAT III, CAT IV 600 V, 1000 V +50°C Backlit LCD 100mΩ 0.1°C Battery
RS Pro ICM30R Clamp Meter, Max Current 300A ac, 300A dc CAT III 300V RS Pro 300A ac 300A dc 600V ac 600V dc 40MΩ ICM30R - 10 mA ac, 100 mA ac 10 mA dc, 100 mA dc + 5 Digits; ±3% - + 5 Digits; ±2% + 5 Digits; ±2% + 5 Digits; ±0.5% 192 x 66 x 27mm 192mm 205g 27mm 66mm - 22 (Dia.)mm - + 5 Digits; ±2.5% 60 h AAA CAT III 300V 1 V dc, 1 mV dc, 10 mV dc, 100 μV dc, 100 mV dc 1 mV ac, 1 V ac, 10 mV ac, 100 μV ac, 100 mV ac - - 0°C CAT lll 300V +50°C LCD 1kΩ - Battery
RS Pro IPM243F Clamp Meter, Max Current 600A ac, 600A dc CAT III 1000 V, CAT IV 600 V RS Pro 600A ac 600A dc 1000V ac 1000V dc 100kΩ IPM243F - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±1.5% + 5 Digits ±1% + 5 Digits ±0.7% + 2 Digits 87.5 x 50.5 x 242mm 87.5mm 435g 242mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage 37 (Dia.)mm 45 x 10mm ±1% + 3 Digits 100 h 9V, IEC 6LF22, NEDA 1604A CAT III 1000 V, CAT IV 600 V 0.01V dc 0.01V - - 0°C CAT III, CAT IV 600 V, 1000 V +50°C LCD 10mΩ - Battery
RS Pro ICMA1 Clamp Meter, Max Current 300A ac, 300A dc CAT III 600 V RS Pro 300A ac 300A dc - - - ICMA1 - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±2.5% +5 Digits - - 60 x 31 x 147mm 60mm 140g 147mm 31mm AC Current, DC Current, Inrush Current, Low Pass Filter 25 (Dia.)mm - - 20 h A76, LR44 CAT III 600 V - - - - 0°C CAT III 600V +50°C LCD - - Battery
RS Pro ICM139R Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac 1kA dc 750V ac 1000V dc 400Ω ICM139R - 0.1A 0.1A ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 90 x 51 x 275mm 90mm 420g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance 51 (Dia.)mm 53mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV dc 100mV - - 0°C CAT III, CAT IV 600 V, 1000 V +50°C LCD 100mΩ - Battery
RS Pro ICM136R Clamp Meter, Max Current 600A ac, 600A dc CAT II 1000 V, CAT III 600 V RS Pro 600A ac 600A dc 600V ac 600V dc 400Ω ICM136R - 0.1A 0.1A ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 78 x 51 x 235mm 78mm 380g 235mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance 35 (Dia.)mm 45mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V 100mV dc 100mV - - 0°C CAT II, CAT III 600 V, 1000 V +50°C LCD 100mΩ - Battery
RS Pro ICM134 Clamp Meter, Max Current 600A ac, 4mA DC CAT II 1000 V, CAT III 600 V RS Pro 600A ac 4mA dc 750V ac 1000V dc 40MΩ ICM134 - - - ±1% + 2 Digits Current Tester, Temperature, Voltage Tester ±1.9% +5 digits ±1.5% + 5 Digits ±0.9% + 2 Digits - - - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature 32 (Dia.)mm - ±0.7% + 2 Digits 200 h 9V Alkaline CAT II 1000 V, CAT III 600 V - - 1 °C, 1 °F +1000 °F, +400 °C 0°C CAT II, CAT III 600 V, 1000 V +50°C LCD - - Battery
RS Pro IPM138N Clamp Meter, Max Current 600A ac, 600A dc CAT II 1000 V, CAT III 600 V RS Pro 600A ac 600A dc 1000V ac 1000V dc 20kΩ IPM138N - 0.1A 0.1A ±1.9% + 5 Digits Current Tester, Temperature, Voltage Tester ±1.9% +5 digits ±1% + 5 Digits ±1% + 5 Digits 78 x 51 x 235mm 78mm 380g 235mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage 35 (Dia.)mm 45 (Jaw Opening)mm ±1% + 5 Digits 50 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V 10mV dc 10mV ±1 % +1000 °C, +1832 °F 0°C CAT II, CAT III 600 V, 1000 V +50°C LCD 100mΩ 0.1 °C, 1 °F Battery
RS Pro ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V RS Pro 600A ac - 750V ac 999.9V dc 2kΩ ICMA6 - - - - Current, Voltage ±1.9%+ 5 Digits ±1.5% + 3 Digits ±1% + 2 Digits 83 x 48 x 200mm 83mm 375g 200mm 48mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance 32 (Dia.)mm 38 (Dia.)mm ±2% + 2 Digits 250 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V - - - - -20°C CAT II, CAT III 600 V, 1000 V +50°C - - - Battery
RS Pro ICM133R Clamp Meter, Max Current 1kA ac CAT III 600 V RS Pro 1kA ac - 750V ac 1000V dc 400Ω ICM133R - 100mA ac - - Continuity, Current, Diode, Frequency, Resistance, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 275 x 90 x 51mm 275mm 420g 51mm 90mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance 51mm - ±1% + 3 Digits 200 h 9V CAT III 600 V 0.1V dc 0.1V ac - - 0 °C, +30 °C, +40 °C CAT lll 600V +30 °C, +40 °C, +50 °C LCD 100mΩ - Battery
RS Pro ICM133R Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac - 750V ac 1000V dc 400Ω ICM133R - 0.1A - ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 90 x 51 x 275mm 90mm 420g 275mm 51mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance 51 (Dia.)mm 53mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV dc 100mV - - 0°C CAT III, CAT IV 600 V, 1000 V +50°C LCD 100mΩ - Battery
RS Pro ICM139R, RS1327K, RS9010 Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V
  • RS Stock No. 144-6604
  • Brand RS Pro
  • Mfr. Part No. ICM139R/1327K/RS9010
RS Pro 1kA ac 1kA dc - 1000V dc 400Ω ICM139R, RS1327K, RS9010 - 0.1A 0.1A ±1 % + 3 digit AC/DC Clamp Meter ±1 % ±1 % ±0.7 % 90 x 51 x 275mm 90mm 420 (with Holster)g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 51 (Dia.)mm 53 (Dia.)mm ±1 % 100 (Alkaline) h 9V, Alkaline, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV 100mV - - 0°C CAT III, CAT IV 600 V, 1000 V +50°C LCD 100mΩ - Battery
RS Pro ICM135R Clamp Meter, Max Current 600A ac CAT III 600 V RS Pro 600A ac - 600V ac 600V dc 400Ω ICM135R - 0.1A - ±1.9% + 5 Digits Current, Voltage ±1.9% +5 digits ±1% + 5 Digits ±0.7% + 2 Digits 76 x 50 x 220mm 76mm 360g 220mm 50mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance 34 (Dia.)mm 37mm ±1% + 3 Digits 300 h 9V, IEC 6F22, NEDA 1604 CAT III 600 V 100mV dc 100mV - - 0°C CAT III 600V +50°C LCD 100mΩ - Battery
RS Pro IEK10N Clamp Meter, Max Current 300A ac CAT II 600 V, CAT III 300 V RS Pro 300A ac - 600V ac 600V dc 30MΩ IEK10N - - - - Continuity, Current, Diode, Resistance, Voltage ±1.9% +0.5 A ±1.7% + 5 Digits ±0.7% + 2 Digits 145 x 42 x 24mm 145mm 112g 24mm 42mm AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance 29mm 30mm ±3% + 5 Digits 800 h AAA CAT II 600 V, CAT III 300 V 100µV dc 1mV ac - - 0°C CAT II, CAT III 300 V, 600 V +50°C LCD 100mΩ - Battery
RS Pro ICM2000N Clamp Meter, Max Current 2.1kA ac, 2.5kA dc CAT III 600 V RS Pro 2.1kA ac 2.5kA dc 600V ac 600V dc 40MΩ ICM2000N - 0.1A 0.1A ±1.5 % ± 3 Digits Power ±1.5 % ± 5 Digits ±1.5 % ± 5 Digits ±1 % ± 3 Digits 112 x 46 x 271mm 112mm 647g 271mm 46mm AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Resistance 55mm 65 (Dia.) x 24 (W)mm ±1.5 % ± 3 Digits - 9V, IEC 6F22, NEDA 1604 CAT III 600 V 0.1mV 0.001V - - 0°C CAT III 600V +40°C LCD 100mΩ - Battery
RS Pro ICMA9 Clamp Meter, Max Current 400A ac CAT II 1000 V, CAT III 600 V RS Pro 400A ac - 600V ac 600V dc 2kΩ ICMA9 - - - - Continuity, Current, Diode, Resistance, Voltage ±1.8 % + 3 Digits ±1.5 % + 3 Digits ±1 % + 4 Digits 66 x 46 x 198mm 66mm 260g 198mm 46mm AC Current, AC Voltage, DC Voltage, Resistance 27mm 35mm ±2 % + 2 Digits 250 h 9 V Alkaline (NEDA 1604 or IEC 6F22) CAT II 1000 V, CAT III 600 V - - - - 0°C CAT II, CAT III 600 V, 1000 V +50°C LCD - - Battery
RS Pro IPM3000N Clamp Meter, Max Current 999.9A ac RS Pro 999.9A ac - 600V ac 600V dc 999.9kΩ IPM3000N - 10mA - - Power ±2 % ± 20 Digits ±1 % ± 20 Digits ±1 % ± 20 Digits - - - - - AC Current, AC Voltage, Capacitance, DC Voltage, Frequency, Power, Resistance, Temperature - - 1 % ± 10 Digits - - - 0.1mV 0.1mV 1 % ± 1 °C, 1 % ± 2 °F +1000 °F, +900 °C - - - - LCD 100mΩ 0.1 °C, 0.1 °F -
RS Pro ICMA5 Clamp Meter, Max Current 200A ac CAT III 1000 V, CAT IV 600 V RS Pro 200A ac - 750V ac 1000V dc 2kΩ ICMA5 - - - - Current, Voltage ±3% +3 digits ±1.5% + 3 Digits ±1% + 2 Digits 66 x 46 x 198mm 66mm 280g 198mm 46mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance 16 (Dia.)mm 16 (Dia.)mm ±1% + 2 Digits 250 h 9V, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V - - - - -20°C CAT III, CAT IV 600 V, 1000 V +50°C - - - Battery
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
You are viewing 1 - 20 of 76 results