Digital Multimeters

You are viewing 1 - 20 of 94 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum Resistance Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Functions Measured Application Maximum Frequency Display Type Model Number p DC Current Measurement Resolution AC Current Measurement Resolution DC Voltage Measurement Resolution AC Voltage Measurement Resolution Resistance Measurement Resolution Capacitance Measurement Resolution Temperature Measurement Resolution Dimensions Best DC Voltage Accuracy Best AC Voltage Accuracy Weight Best Resistance Measurement Accuracy Length Best AC Current Accuracy Best DC Current Accuracy Height Width Best Capacitance Measurement Accuracy Best Temperature Measurement Accuracy Battery Type Battery Life Safety Category Safety Category Voltage Maximum Operating Temperature Minimum Operating Temperature Safety Category Level
RS Pro Handheld HS608 MeterScope, 10A ac 1000V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 50MΩ 1000V dc 1000V ac 10mF +1000 °C, +1832 °F AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature Electrical 10MHz TFT LCD - 0.01µA 0.01µA 0.001mV 0.001mV 1mΩ 0.001nF 0.1 °C, 0.1 °F - 0.025 % 0.5 % 631g 0.05 % - 0.6 % 0.1 % - - ±2 % ±1 % Li-Ion 500 CAT III 1000 V, CAT IV 600 V 600 V, 1000 V +40°C +5°C CAT III, CAT IV
RS Pro Handheld HS608 MeterScope with RSCAL calibration RS Pro Handheld - - RSCAL 50MΩ - - 10mF +1000 °C, +1832 °F - - - LCD - 0.001 A, 0.001 mA, 0.01 μA, 0.01 mA, 0.1 μA 0.001 A, 0.001 mA, 0.01 mA, 0.01 μA, 0.1 μA 0.0001 V, 0.001 mV, 0.001 V, 0.01 mV, 0.01 V, 0.1 V 0.0001 V, 0.001 mV, 0.001 V, 0.01 mV, 0.01 V, 0.1 V - 5 nF, 5 uF, 10 mF, 50 nF, 50 uF, 500 uF, 500 nF - - ±(0.025% + 5 digits) 10000 Hz 631g ±(0.05% + 10 digits) - 10000 Hz ±(0.3% + 20 digits) - - ±(2% + 40 digits) ±(1% + 2.5°C) Li-Ion - Category III 1000V, Category IV 600V - 40°C 5°C -
RS Pro Handheld HS608 MeterScope with UKAS calibration RS Pro Handheld - - UKAS 50MΩ - - 10mF +1000 °C, +1832 °F - - - LCD - 0.001 A, 0.001 mA, 0.01 μA, 0.01 mA, 0.1 μA 0.001 A, 0.001 mA, 0.01 mA, 0.01 μA, 0.1 μA 0.0001 V, 0.001 mV, 0.001 V, 0.01 mV, 0.01 V, 0.1 V 0.0001 V, 0.001 mV, 0.001 V, 0.01 mV, 0.01 V, 0.1 V - 5 nF, 5 uF, 10 mF, 50 nF, 50 uF, 500 uF, 500 nF - - ±(0.025% + 5 digits) 10000 Hz 631g ±(0.05% + 10 digits) - 10000 Hz ±(0.3% + 20 digits) - - ±(2% + 40 digits) ±(1% + 2.5°C) Li-Ion - Category III 1000V, Category IV 600V - 40°C 5°C -
RS Pro RS12 Handheld Digital Multimeter 600V ac 10A dc 600V dc RS Pro Handheld - 10A dc - 2MΩ 600V dc 600V ac - - AC Voltage, DC Current, DC Voltage, Resistance - 60Hz LCD RS12 1µA dc - 0.1mV dc 0.1V ac 100mΩ - - 70 x 48 x 150mm ±0.5% + 2 Digits ±1.2% + 10 Digits 255g ±0.8% + 2 Digits 70mm - ±1% + 2 Digits 150mm 48mm - - 9V - CAT II, CAT III 1000 V, CAT III 600 V ac/dc 600 V ac/dc, 1000 V +50°C 0°C CAT II, CAT III
RS Pro IDM5A Handheld Digital Multimeter, 4mA ac 600V ac 4mA DC 600V dc RS Pro Handheld 4mA ac 4mA dc - 40MΩ 600V dc 600V ac 400µF - - - 40kHz LCD IDM5A 0.1µA dc 0.1µA ac 0.1mV dc 0.1mV ac 100mΩ 0.01nF - 56 x 12 x 112mm ±0.6% + 2 Digits ±0.9% + 5 Digits 100g ±0.9% + 2 Digits 56mm ±0.9% + 5 Digits ±0.9% + 5 Digits 112mm 12mm ±2.9% + 5 Digits - LR44 1.5 V 100 h CAT II 600 V, CAT III 300 V 300 V, 600 V +50°C 0°C CAT II, CAT III
RS Pro RS14 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc RS Pro Handheld 10A ac 10A dc - 20MΩ 600V dc 600V ac - +1000 °C, +1832 °F AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - 60Hz LCD RS14 0.1µA dc 0.1µA ac 0.1mV dc 0.1mV ac 100mΩ - 1 °F, 1 °C 70 x 48 x 150mm ±0.5% ± 2 Digits ±1.2% ± 3 Digits 255g ±1% ± 2 Digits 70mm ±1.5% ± 5 Digits ±1% ± 3 Digits 150mm 48mm - ±3% + 8 Digits, ±3% ± 5 Digits 9V, IEC 6F22, NEDA 1604 - CAT III 1000 V, CAT III 600 V ac/dc 600 V ac/dc, 1000 V +50°C 0°C CAT III
RS Pro IDM61 Handheld Digital Multimeter 750V ac 1000V dc RS Pro Handheld - - - 20MΩ 1000V dc 750V ac - - AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - - LCD IDM61 - - 0.1mV dc 0.1mV ac 100mΩ - - 74 x 44 x 156mm ±0.5% + 2 Digits ±1.5% + 5 Digits 250g ±0.7% + 2 Digits 74mm - - 156mm 44mm - - AAA 1.5 V, AM4, IEC LR03 250 h CAT II 1000 V, CAT III 600 V 600 V, 1000 V +50°C 0°C CAT II, CAT III
RS Pro IDM19 Handheld Digital Multimeter 600V ac 600V dc RS Pro Handheld - - - 34MΩ 600V dc 600V ac - - AC Voltage, Continuity, DC Voltage, Diode, Resistance Electronic 60Hz LCD IDM19 - - 0.1mV dc 1mV ac 100mΩ - - 125 x 60 x 22mm ±2% + 2 Digits ±4% + 5 Digits 110g ±2% + 4 Digits 125mm - - 22mm 60mm - - LR44 70 h CAT III 300 V 300V +40°C 0°C CAT III
RS Pro IDM62T Handheld Digital Multimeter, 10A ac 750V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 20MΩ 1000V dc 750V ac 2mF +1472 °F, +800 °C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature - 20MHz LCD IDM62T 1mA dc 1mA ac 0.1mV dc 0.1mV ac 100mΩ 1pF 0.1 °C, 1 °F 74 x 44 x 156mm ±0.5% + 2 Digits ±1.5% + 5 Digits 250g ±0.7% + 2 Digits 74mm ±1.5% + 5 Digits ±1% + 3 Digits 156mm 44mm ±1.9% + 8 Digits ±1 % AAA 1.5 V, AM4, IEC LR03 250 h CAT II 1000 V, CAT III 600 V 600 V, 1000 V +50°C 0°C CAT II, CAT III
RS Pro IDM93M Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc RS Pro Handheld 10A ac 10A dc - 20MΩ 600V dc 600V ac 200µF - - - 200kHz LCD IDM93M 0.1µA dc 0.1µA ac 0.1mV dc 0.1mV ac 100mΩ 1pF - 84 x 31 x 175 (without Holster) mm, 95 x 50 x 192 (with Holster) mm ±0.5% + 1 Digits ±1.3% + 4 Digits 550 (With Holster)g ±0.8% + 1 Digits 84 (without Holster) mm, 95 (with Holster) mm ±2.5% + 3 Digits ±1% + 1 Digits 175 (without Holster) mm, 192 (with Holster) mm 31 (Without Holster) mm, 50 (With Holster) mm ±2% + 4 Digits - 9V, AAA 1.5V x 2, AM4, IEC LR03, IEC6F22, NEDA 1604 150 h CAT II 600 V 600V +50°C 0°C CAT II
RS Pro IDM72 Handheld Digital Multimeter, 10A ac 750V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 60MΩ 1000V dc 750V ac 6mF - - - 60MHz LCD IDM72 0.1µA dc 0.1µA ac 0.1mV dc 0.1mV ac 100mΩ 1pF - 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm ±0.5% + 2 Digits ±0.9% + 5 Digits 400g ±0.7% + 2 Digits 76 (without Holster) mm, 82 (with Holster) mm ±1.5% + 5 Digits ±1% + 2 Digits 158 (without Holster) mm, 164 (with Holster) mm 38 (Without Holster) mm, 44 (With Holster) mm ±1.9% + 8 Digits - 9V, IEC 6F22, NEDA 1604 300 h CAT III 1000 V, CAT IV 600 V 600 V, 1000 V +50°C 0°C CAT III, CAT IV
RS Pro IDM71 Handheld Digital Multimeter, 6mA ac 750V ac 6mA DC 1000V dc RS Pro Handheld 6mA ac 6mA dc - 60MΩ 1000V dc 750V ac 6mF - - - 60MHz LCD IDM71 0.1µA dc - 0.1mV dc 0.1mV ac 100mΩ 1pF - 76 x 38 x 158 (without Holster) mm, 82 x 44 x 164 (with Holster) mm ±0.5% + 2 Digits ±0.9% + 5 Digits 400g ±0.7% + 2 Digits 76 (without Holster) mm, 82 (with Holster) mm ±1.5% + 5 Digits ±1% + 2 Digits 158 (without Holster) mm, 164 (with Holster) mm 38 (Without Holster) mm, 44 (With Holster) mm ±1.9% + 8 Digits - AAA 1.5 V, AM4, IEC LR03 300 h CAT III 1000 V, CAT IV 600 V 600 V, 1000 V +50°C 0°C CAT III, CAT IV
RS Pro IDM98IV Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc RS Pro - 10A ac 10A dc - 40MΩ 1000V dc 1000V ac 10mF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance Electrical 100kHz LCD IDM98IV 0.01mA 0.01mA 1V dc 0.1mV ac 100mΩ 0.01mF - 190 x 94 x 48mm ±0.09 % ±1 % 460g ±0.8 % 190mm ±1.5% + 3 Digits ±1% + 3 Digits 48mm 94mm ±1.2 % - 1604A 200 h CAT III 1000 V, CAT IV 600 V 600 V, 1000 V +50°C -10°C CAT III, CAT IV
RS Pro IDM63N Handheld Digital Multimeter 600V ac 3mA DC 600V dc RS Pro Handheld - 3mA dc - 30MΩ 600V dc 600V ac - - AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - LCD IDM63N 0.1µA dc - 0.1mV dc 1mV ac 100mΩ - - 80 x 36 x 165mm ±0.5% + 2 Digits ±1.5% + 5 Digits 310g ±1% + 4 Digits 80mm - ±1% + 2 Digits 165mm 36mm - - AAA 1.5 V, AM4, IEC LR03 800 h CAT III 600 V 600V +50°C 0°C CAT III
RS Pro IDM106N Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 40MΩ 1000V dc 1000V ac 40mF +1472 °F, +800 °C AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Peak Hold, Resistance, Temperature - 400MHz LCD IDM106N 10µA dc 10µA 100µV dc 0.1mV ac 100mΩ 1pF - 100 x 55 x 212 (with Holster)mm ±0.1% + 2 Digits ±1.5% + 5 Digits 620g ±0.4% + 2 Digits 100mm ±1.5% + 5 Digits ±0.4% + 2 Digits 212mm 55mm ±2% + 8 Digits ±1 % 9V, IEC 6F22, JIS 006P, NEDA 1604 300 h CAT II 1000 V, CAT III 600 V 600 V, 1000 V +50°C 0°C CAT II, CAT III
RS Pro IDM67 Handheld Digital Multimeter, 10A ac 600V ac 10A dc 600V dc RS Pro Handheld 10A ac 10A dc - 30MΩ 600V dc 600V ac - - AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance - - LCD IDM67 0.1µA dc 0.1µA ac 0.1mV dc 1mV ac 100mΩ - - 85 x 40 x 165mm ±0.7% + 2 Digits ±1.7% + 5 Digits 360g ±1.2% + 4 Digits 85mm ±1.7% + 4 Digits ±1.2% + 2 Digits 165mm 40mm - - AAA 1.5 V, AM4, IEC LR03 900 h CAT II 600 V 600V +50°C 0°C CAT II
RS Pro IDM66RT Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 40MΩ 1000V dc 1000V ac 10mF +400 °C, +752 °F AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature - 500Hz LCD IDM66RT 0.001A dc 0.001A ac 0.01mV dc 1mV ac 100mΩ 0.01nF 0.1 °F, 0.1 °C 74 x 44 x 156mm ±0.5% + 2 Digits ±1% + 5 Digits 250 (With Battery)g ±0.8% + 2 Digits 74mm ±1.5% + 5 Digits ±1% + 2 Digits 156mm 44mm ±1.9% + 8 Digits ±1 % + 10 digits AAA 1.5 V, AM4, IEC LR03 300 h CAT III 600 V 600V +50°C -10°C CAT III
RS Pro IDM98III Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 40MΩ 1000V dc 1000V ac 10mF - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance - 100kHz LCD IDM98III 0.001A dc 0.001A ac 0.001V dc 1mV ac 100mΩ 0.001µF - 94 x 48 x 190mm ±0.09% + 2 Digits ±1% + 3 Digits 460g ±0.8% + 5 Digits 94mm ±1.5% + 3 Digits ±1% + 3 Digits 190mm 48mm ±2% + 2 Digits - 1604A, 9V 180 h CAT III 1000 V, CAT IV 600 V 600 V, 1000 V +50°C -10°C CAT II, CAT III
RS Pro IDM103N Handheld Digital Multimeter, 10A ac 1000V ac 10A dc 1000V dc RS Pro Handheld 10A ac 10A dc - 40MΩ 1000V dc 1000V ac 40mF - - - 40MHz LCD IDM103N 10µA dc 10µA 100µV dc 0.1mV ac 100mΩ 1pF - 100 x 55 x 212 (with Holster)mm ±0.25% + 2 Digits ±1.3% + 5 Digits 620g ±0.6% + 3 Digits 100mm ±1.5% + 5 Digits ±0.6% + 2 Digits 212mm 55mm ±2% + 8 Digits - AAA 1.5 V, AM4, IEC LR03 500 h CAT II 1000 V, CAT III 600 V 600 V, 1000 V +50°C 0°C CAT II, CAT III
RS Pro IDM17 Handheld Digital Multimeter, 100A ac 600V ac 600V dc RS Pro Handheld 100A ac - - - 600V dc 600V ac - - AC Current - - LCD IDM17 - 0.001mA ac - 1mV ac - - - 78 x 42 x 203mm - - 300g - 78mm ±1% + 3 Digits - 203mm 42mm - - AAA 1.5 V (IEC LR03) 800 h CAT III 300 V 300V +50°C 0°C CAT III
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
You are viewing 1 - 20 of 94 results