Price
(Price shown excludes VAT) |
Part Details | Brand | Maximum Sound Level | Minimum Sound Level | Resolution | Accuracy Class | Weighting | Display Type | Battery Type | Data Logging | Interface Type | Maximum Frequency | Maximum Operating Temperature | Minimum Frequency | Model Number p | Plug Type | Minimum Operating Temperature |
Digital Sound Level Meter SD +Autodata
|
RS Pro | 90 dB, 110 dB, 130 dB | 30 dB, 45 dB, 65 dB | 0.1 dB | - | A, C, Z | LCD | NEDA 1604 | Yes | Micro USB | 8kHz | +50°C | 31.5 Hz | - | - | -10°C | |
RS Pro Digital Sound Level Meter 8kHz
|
RS Pro | 90 dB, 110 dB, 130 dB | 30 dB, 45 dB, 65 dB | 0.1 dB | - | A, C, Z | LCD | NEDA 1604 | Yes | Micro USB | 8kHz | +50°C | 31.5 Hz | - | - | -10°C | |
RS Pro SLM52N Sound Level Meter 8kHz 30 → 130 dB
|
RS Pro | 130dB | 30dB | 0.1 dB | ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 | A, C | LCD | 9 V Battery | - | - | 8kHz | +50°C | 31.5 Hz | SLM52N | BS 1363 | -10°C | |
RS Pro ISO-TECH SLM1353M Sound Level Meter 8kHz 30 → 130 dB
|
RS Pro | 130dB | 30dB | 0.1 dB | ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 | A, C | LCD | AA | Yes | USB | 8kHz | +50°C | 31.5 Hz | SLM1353M | - | -10°C | |
RS Pro SLM1352P Sound Level Meter 8kHz 30 → 130 dB
|
RS Pro | 130dB | 30dB | 0.1 dB | - | A, C | LCD | AA, LR6 | Yes | USB | 8kHz | +50°C | 31.5 Hz | SLM1352P | - | -10°C | |
RS Pro NDM1355 Sound Level Meter 10kHz 70 → 140 dB(A)
|
RS Pro | - | - | 0.1 dB | - | A | LCD | AAA | - | RS232 | 10kHz | +50°C | 20 Hz | NDM1355 | - | 0°C | |
RS Pro NDM1354 Sound Level Meter 10kHz 70 → 140 dB(A)
|
RS Pro | - | - | 0.1 dB | - | A | LCD | AAA | - | - | 10kHz | +50°C | 20 Hz | NDM1354 | - | 0°C | |
RS Pro ISO-TECH SLM1353M Sound Level Meter 8kHz 30 → 130 dB With RS Calibration
|
RS Pro | 130dB | 30dB | 0.1 dB | ANSI S 1.4: 1983 Type 2, IEC 61672-1:2013 Class 2 | A, C | LCD | AA | Yes | USB | 8kHz | +50°C | 31.5 Hz | SLM1353M | - | -10°C | |
RS Pro NDM1354 Sound Level Meter 10kHz 70 → 140 dB(A) With RS Calibration
|
RS Pro | - | - | 0.1 dB | - | A | LCD | AAA | - | - | 10kHz | +50°C | 20 Hz | NDM1354 | - | 0°C | |
RS Pro NDM1355 Sound Level Meter 10kHz 70 → 140 dB(A) With RS Calibration
|
RS Pro | - | - | 0.1 dB | - | A | LCD | AAA | - | RS232 | 10kHz | +50°C | 20 Hz | NDM1355 | - | 0°C | |
RS Pro SLM1352P Digital Sound Level Meter 8kHz 30 → 130 dB
|
RS Pro | 130dB | 30dB | 0.1 dB | - | A, C | LCD | AA, LR6 | Yes | USB | 8kHz | +50°C | 31.5 Hz | SLM1352P | - | -10°C | |
RS Pro SLM52N Sound Level Meter 8kHz 30 → 130 dB With RS Calibration
|
RS Pro | 130dB | 30dB | 0.1 dB | ANSI S 1.4: 1983 Type 2, IEC 61672:2013 Class 2 | A, C | LCD | 9 V Battery | - | - | 8kHz | +50°C | 31.5 Hz | SLM52N | BS 1363 | -10°C |