Coaxial Cable

You are viewing 1 - 20 of 100 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Cable Shape Standards Met Minimum Operating Temperature Fire Behaviour Velocity ratio Capacitance Maximum Operating Temperature Shielding
RS - - - - - - - - - - - - - - - - - - - - - -
RS Pro Brown Coaxial Cable, FEP Sheath RG178B/U RS Pro RG178B/U 1.85mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 151 dB @ 1GHz Coaxial MIL-C-17D -70°C - 69.5% 95 pF/m +200°C Silver Plated Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath DS3/4 RS Pro DS3/4 3.3mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.404 mm 1 0.404 mm - 23.23 dB @ 200 MHz Single Core IEC 60332-1 - - 75% 57.4 pF/m +80°C Tinned Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG178
  • RS Stock No. 794-7212
  • Brand RS Pro
  • Mfr. Part No. Cable Coax RG178 B/U FEP brown 100m
RS Pro RG178 1.8mm 50 Ω 100m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.102 mm 7 0.102 mm - 0.453 dB/1m @ 100MHz, 0.958 dB/1m @ 400MHz, 1.5 dB/1m @ 1GHz Coaxial - -70°C - 69% 100 pF/m +200°C Silver Plated Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG316 RS Pro RG316 2.5mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.17 mm 7 0.17 mm - 96 dB @ 1000 MHz Coaxial - -50°C - 69.5% 95 pF/m +200°C Silver Plated Copper Braid
RS Pro Brown Coaxial Cable, Polyvinyl Chloride PVC Sheath KX6 RS Pro KX6 6.1mm 75 Ω 100m Brown Polyvinyl Chloride PVC Solid PE Bare Copper Stranded 7/0.12 mm 7 0.12 mm - 36 dB/100m @ 800 MHz Single Core - -20°C - 66.6% 70 pF/m +80°C Aluminium Copper Clad Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath DS3/4 RS Pro DS3/4 6mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.813 mm 1 0.813 mm - 11.745 dB @ 200MHz Coaxial IEC 60332-1 - - 80% 56 pF/m +80°C Tinned Copper Braid
RS Pro Grey Coaxial Cable, Polyvinyl Chloride PVC Sheath RS Pro - 6.15mm 78 Ω 100m Grey Polyvinyl Chloride PVC PE Tinned Copper Stranded 7/0.32 mm 7 0.32 mm - 2 dB/100m @ 1 MHz, 4.8 dB/100m @ 10 MHz, 9 dB/100m @ 50 MHz Twisted Pair - -30°C - - - +70°C -
RS Pro Black Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath RG179PE RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz Coaxial - - Low Smoke Zero Halogen (LSZH) 80% 54 pF/m +80°C -
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG223/U RS Pro RG223/U 5.4mm 50 Ω 100m Black Polyvinyl Chloride PVC Solid PE Silver Plated Copper Stranded 7/0.3 mm 7 0.3 mm C 19 dB/100m @ 200 MHz, 30 dB/100m @ 500 MHz, 42 dB/100m @ 1 GHz, 7 dB/100m @ 30 MHz, 76 dB/100m @ 3 GHz Coaxial - - - 66% 101 pF/m +80°C Silver Plated Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG213B/U RS Pro RG213B/U 10.3mm 50 Ω 100m Black Polyvinyl Chloride PVC - - - - - - T - Coaxial - - - - 100 pF/m - -
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG59 RS Pro RG59 3.6mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Stranded 1/0.41 mm 1 0.41 mm M 12.5 dB/100m @ 50 MHz, 16.7 dB/100m @ 100 MHz, 19.8 dB/100m @ 150 MHz, 22.5 dB/100m @ 200 MHz, 24.8 dB/100m @ 250 MHz, 27 dB/100m @ 300 MHz, 31.5 dB/100m @ 400 MHz, 33.1 dB/100m @ 450 MHz, 34.9 dB/100m @ 500 MHz, 40.1 dB/100m @ 650 MHz, 44.75 dB/100m @ 800 MHz, 46.64 dB/100m @ 860 MHz, 50.5 dB/100m @ 1 GHz, 6.5 dB/100m @ 10 MHz Coaxial - - - 82% 60 pF/m +80°C Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG316 RS Pro RG316 2.55mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 mm 7 0.18 mm - 96 dB @ 1000 MHz Coaxial MIL-C-17F, MIL-C-17G -70°C - 69.5% 95 pF/m +200°C Silver Plated Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG59B/U RS Pro RG59B/U 6.1mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Solid 1/0.58 mm 1 0.58 mm F 17 dB/100m @ 200MHz, 24 dB/100m @ 400MHz, 8 dB/100m @ 50MHz Coaxial - -20°C - 66.7% 67 pF/m +70°C Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG179 RS Pro RG179 2.8 mm ± 0.1 mmmm 75 Ω 50m Black Polyvinyl Chloride PVC TFE Silver Plated Copper Clad Steel Stranded 14062 7 38 AWG E 52.5 dB/100m @ 400MHz, 64.6 dB/100m @ 700MHz, 73.2 dB/100m @ 900MHz, 78.7 dB/100m @ 1GHz Coaxial - -30°C - 69.5% 64 pF/m +70°C Tinned Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG316 RS Pro RG316 2.9mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 mm 7 0.18 mm - 95.1 dB @ 1000 MHz Coaxial MIL-C-17F, MIL-C-17G -70°C - 69.5% 95.1 pF/m +200°C Silver Plated Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG316 RS Pro RG316 2.9mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.18 mm 7 0.18 mm - 95.1 dB @ 1000 MHz Coaxial MIL-C-17F, MIL-C-17G -70°C - 69.5% 95.1 pF/m +200°C Silver Plated Copper Braid
RS Pro Brown Coaxial Cable, FEP Sheath RG142 RS Pro RG142 5mm 50 Ω 25m Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 1/18 1 18 AWG - 63.3dB @ 2000MHz Coaxial MIL-C-17F, MIL-C-17G -70°C - 70% 95.1 pF/m +200°C Silver Plated Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath RG174A/U RS Pro RG174A/U 2.79mm 50 Ω 20m Black Polyvinyl Chloride PVC PE Copper Clad Steel Stranded 7/0.16 mm 7 0.16 mm B 220 dB/100m @ 3GHz, 42 dB/100m @ 200MHz, 60 dB/100m @ 400MHz Coaxial MIL-C-17, NF C 93-550, RoHS Compliant -40°C - 65.9% 106 pF/m +85°C Tinned Copper Braid
RS Pro Black Coaxial Cable, Polyvinyl Chloride PVC Sheath URM43 RS Pro URM43 5mm 50 Ω 100m Black Polyvinyl Chloride PVC PE Bare Copper Solid 1/0.9 mm 1 0.9 mm A 13 dB/100m @ 100MHz, 21.5 dB/100m @ 200MHz, 44.6 dB/100m @ 1GHz Coaxial - - - 66.7% 105 pF/m +80°C Copper Braid
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
You are viewing 1 - 20 of 100 results