Test Lead Wire

You are viewing 1 - 20 of 31 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Insulation material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness Size of Strands Minimum Operating Temperature Maximum Operating Temperature
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Red Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Red Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Black Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Black Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 0.75 mm² CSA 500 V Black Silicone Rubber, 149 Strands 25m RS Pro 0.75 mm² Black Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 0.75 mm² CSA 500 V Red Silicone Rubber, 149 Strands 25m RS Pro 0.75 mm² Red Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 0.5 mm² CSA 500 V Black PVC, 100 Strands 5m RS Pro 0.5 mm² Black PVC 5m 500 V - 20 AWG 2.3mm Bare Copper 100/0.08 mm Single Core 100 Unshielded 0.65mm 0.08 mm -20°C +80°C
RS Pro Tinned Copper Test Lead Wire 1 mm² CSA 500 V 19 A Red Silicone, 332 Strands 5m RS Pro 1 mm² Red Silicone 5m 500 V 19 A 17 AWG 3.3mm Tinned Copper 332/0.06 mm Single Core 332 Tinned Copper 1mm 0.06 mm -55°C +200°C
RS Pro Tinned Copper Test Lead Wire 1 mm² CSA 500 V 19 A Black Silicone, 332 Strands 5m RS Pro 1 mm² Black Silicone 5m 500 V 19 A 17 AWG 3.3mm Tinned Copper 332/0.06 mm Single Core 332 Tinned Copper 1mm 0.06 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 0.5 mm² CSA 500 V Red PVC, 100 Strands 5m RS Pro 0.5 mm² Red PVC 5m 500 V - 20 AWG 2.3mm Bare Copper 100/0.08 mm Single Core 100 Unshielded 0.65mm 0.08 mm -20°C +80°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Yellow Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Yellow Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Red PVC, 498 Strands 5m RS Pro 2.5 mm² Red PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm 0.08 mm -20°C +80°C
RS Pro Annealed Copper Test Lead Wire 2.5 mm² CSA 500 V 32 A Black PVC, 651 Strands 5m RS Pro 2.5 mm² Black PVC 5m 500 V 32 A 13 AWG 3.9mm Bare Copper 651/0.07 mm Single Core 651 Annealed Copper 0.85mm 0.07 mm -20°C +80°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Blue Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Blue Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 1 mm² CSA 500 V Black PVC, 199 Strands 5m RS Pro 1 mm² Black PVC 5m 500 V - 17 AWG 3.9mm Bare Copper 199/0.08 mm Single Core 199 Unshielded 1.25mm 0.08 mm -20°C +80°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Green Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Green Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 1 mm² CSA 2 kV 10 A Red CSP Rubber, 55 Strands 25m RS Pro 1 mm² Red CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm 0.15 mm -30°C +85°C
RS Pro Unshielded Test Lead Wire 1 mm² CSA 500 V Red PVC, 199 Strands 5m RS Pro 1 mm² Red PVC 5m 500 V - 17 AWG 3.9mm Bare Copper 199/0.08 mm Single Core 199 Unshielded 1.25mm 0.08 mm -20°C +80°C
RS Pro Unshielded Test Lead Wire 0.25 mm² CSA 500 V 1.4 A Black Silicone Rubber, 50 Strands 25m RS Pro 0.25 mm² Black Silicone Rubber 25m 500 V 1.4 A 24 AWG 2mm Tinned Copper 50/0.08 mm Single Core 50 Unshielded 0.65mm 0.08 mm -55°C +200°C
RS Pro Unshielded Test Lead Wire 1 mm² CSA 2 kV 10 A Black CSP Rubber, 55 Strands 25m RS Pro 1 mm² Black CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm 0.15 mm -30°C +85°C
RS Pro Unshielded Test Lead Wire 2.5 mm² CSA 500 V Blue PVC, 498 Strands 5m RS Pro 2.5 mm² Blue PVC 5m 500 V - 13 AWG 3.9mm Bare Copper 498/0.08 mm Single Core 498 Unshielded 0.85mm 0.08 mm -20°C +80°C
RS Pro Unshielded Test Lead Wire 0.25 mm² CSA 500 V 1.4 A Red Silicone Rubber, 50 Strands 25m RS Pro 0.25 mm² Red Silicone Rubber 25m 500 V 1.4 A 24 AWG 2mm Tinned Copper 50/0.08 mm Single Core 50 Unshielded 0.65mm 0.08 mm -55°C +200°C
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
You are viewing 1 - 20 of 31 results