DC Geared Motors

You are viewing 1 - 20 of 131 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio Series Standards Met Shaft Angle
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.25 (Torque Continuous) Nm, 0.6 (Torque Intermittent) Nm, 286 rpm
  • RS Stock No. 144-0534
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0018
RS Pro 286 rpm 24 V dc 0.25 (Torque Continuous) Nm, 0.6 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 40mm 38 x 38 x 40 mm - - 18:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.25 (Torque Continuous) Nm, 0.7 (Torque Intermittent) Nm, 172 rpm
  • RS Stock No. 144-0535
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0030
RS Pro 172 rpm 24 V dc 0.25 (Torque Continuous) Nm, 0.7 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 40mm 38 x 38 x 40 mm - - 30:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.4 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 86 rpm
  • RS Stock No. 144-0536
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0060
RS Pro 86 rpm 24 V dc 0.4 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 42.5mm 38 x 38 x 42.5 mm - - 60:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm, 10 rpm
  • RS Stock No. 144-0539
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0500
RS Pro 10 rpm 24 V dc 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 47.5mm 38 x 38 x 47.5 mm - - 500:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm, 6 rpm
  • RS Stock No. 144-0540
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0900
RS Pro 6 rpm 24 V dc 0.7 (Torque Continuous) Nm, 2 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 47.5mm 38 x 38 x 47.5 mm - - 900:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 26 rpm
  • RS Stock No. 144-0538
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724 + GS38.0200
RS Pro 26 rpm 24 V dc 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 45mm 38 x 38 x 45 mm - - 200:1 - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm, 52 rpm
  • RS Stock No. 144-0537
  • Brand RS Pro
  • Mfr. Part No. 2-40/0724+ GS38.0100
RS Pro 52 rpm 24 V dc 0.7 (Torque Continuous) Nm, 1.8 (Torque Intermittent) Nm Brushed 5.5mm - Spur 38mm 38mm 42.5mm 38 x 38 x 42.5 mm - - 100:1 - - -
RS Pro DC Geared Motor, Brushed, 3 V, 1.5 → 3 V dc, 50 gcm, 4 - 3825 rpm, 2.51 W RS Pro 4 - 3825 rpm 3 V, 1.5 → 3 V dc 50 gcm Brushed 2mm 2.51 W Spur 52mm 110mm - - 260 mA Iron Core - 917D - -
RS Pro DC Geared Motor, 24 V dc, 300 mNm, 12 rpm RS Pro 12 rpm 24 V dc 300 mNm - 5mm - Spur 62.3mm 27.7mm - - - Iron Core - - - -
RS Pro DC Geared Motor, 24 V dc, 300 mNm, 30 rpm RS Pro 30 rpm 24 V dc 300 mNm - 5mm - Spur 62.3mm 27.7mm - - - Iron Core - - - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 600 mNm, 23 rpm RS Pro 23 rpm 24 V dc 600 mNm Brushed 6mm - Spur 107.6mm 38mm 38mm 76.5 x 38 x 38 mm - Iron Core 200:1 - RoHS Straight
RS Pro DC Geared Motor, Brushed, 12 V, 6 → 15 V dc, 6000 gcm, 12 rpm, 7.92 W RS Pro 12 rpm 12 V, 6 → 15 V dc 6000 gcm Brushed 6mm 7.92 W Spur 70mm 37 (Dia.)mm - - 990 mA Iron Core - 950D - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 300 mNm, 47 rpm RS Pro 47 rpm 24 V dc 300 mNm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 4.1673611111 - RoHS Straight
RS Pro DC Geared Motor, Brushed, 24 V dc, 70 mNm, 260 rpm RS Pro 260 rpm 24 V dc 70 mNm Brushed 6mm - Spur 71.2mm 38mm 38mm 71.2 x 38 x 38 mm - Iron Core 0.75069444444 - RoHS Straight
RS Pro DC Geared Motor, Brushed, 12 V, 6 → 12 V dc, 246 gcm, 1675 rpm, 1.5 W RS Pro 1675 rpm 12 V, 6 → 12 V dc 246 gcm Brushed 4mm 1.5 W Planetary 46.4mm 22mm - - 200 mA Iron Core - 944D - -
RS Pro DC Geared Motor, Brushed, 24 V dc, 200 mNm, 80 rpm RS Pro 80 rpm 24 V dc 200 mNm Brushed 6mm - Spur 73.7mm 38mm 38mm 73.7 x 38 x 38 mm - Iron Core 2.5006944444 - RoHS Straight
RS Pro DC Geared Motor, Brushed, 12 V, 4.5 → 15 V dc, 12000 gcm, 24 rpm, 19.8 W RS Pro 24 rpm 12 V, 4.5 → 15 V dc 12000 gcm Brushed 6mm 19.8 W Spur 94.3mm 35.8mm - - 2.81 A Iron Core - 942D - -
RS Pro DC Geared Motor, Brushed, 12 V, 3 → 12 V dc, 794 gcm, 100 rpm, 0.394 W RS Pro 100 rpm 12 V, 3 → 12 V dc 794 gcm Brushed 3mm 0.394 W Planetary 49mm 16 (Dia.)mm - - 85 mA Iron Core - 941D - -
RS Pro DC Geared Motor, Brushed, 12 V, 12 → 24 V dc, 1000 gcm, 66 rpm, 1.31 W RS Pro 66 rpm 12 V, 12 → 24 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core - 918D - -
RS Pro DC Geared Motor, 24 V dc, 200 mNm, 75 rpm RS Pro 75 rpm 24 V dc 200 mNm - 5mm - Spur 57.8mm 27.7mm - - - Iron Core - - - -
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
You are viewing 1 - 20 of 131 results