Inductive Proximity Sensors

You are viewing 1 - 20 of 40 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum dc Voltage Mounting Type Width IP Rating Switching Current Housing Material Dimensions Switching Frequency Depth Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding
RS Pro PNP Inductive Sensor 5 mm Detection Range, Barrel 48mm length, 10 → 30 V dc, IP67 RS Pro Barrel M18 x 1 PNP 5 mm Wire Lead 10 → 30 V dc 48mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 48 x 18 mm 1 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 4 mm Detection Range, Barrel 44mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 PNP 4 mm Wire Lead 10 → 30 V dc 44mm 30V Non Flush - IP67 200 mA Nickel Plated Brass 44 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 5 mm Detection Range, Barrel 69mm length, 10 → 30 V dc, IP67 RS Pro Barrel M18 x 1 PNP 5 mm M12 Connector 10 → 30 V dc 69mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 69 x 18 mm 1 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 2 mm Detection Range, Barrel 65mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 PNP 2 mm M12 Connector 10 → 30 V dc 65mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 65 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 2 mm Detection Range, Barrel 44mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 PNP 2 mm Wire Lead 10 → 30 V dc 44mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 44 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 8 mm Detection Range, Barrel 52mm length, 10 → 30 V dc, IP68
  • RS Stock No. 208-257
  • Brand RS Pro
  • Mfr. Part No. NI8U-EM12-AP6X-H1141
RS Pro Barrel M12 PNP 8 mm M12 Connector 10 → 30 V dc 52mm 30V Non Flush - IP68 200 mA Stainless Steel 52 x 12 mm 2 kHz - - +85°C -30°C Partial
RS Pro PNP Inductive Sensor 10 mm Detection Range, Barrel 71mm length, 10 → 30 V dc, IP67 RS Pro Barrel M30 x 1.5 PNP 10 mm M12 Connector 10 → 30 V dc 71mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 71 x 30 mm 500 Hz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro NPN Inductive Sensor 4 mm Detection Range, Barrel 44mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 NPN 4 mm Wire Lead 10 → 30 V dc 44mm 30V Non Flush - IP67 200 mA Nickel Plated Brass 44 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro NPN Inductive Sensor 5 mm Detection Range, Barrel 48mm length, 10 → 30 V dc, IP67 RS Pro Barrel M18 x 1 NPN 5 mm Wire Lead 10 → 30 V dc 48mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 48 x 18 mm 1 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 10 mm Detection Range, Barrel 51mm length, 10 → 30 V dc, IP67 RS Pro Barrel M30 x 1.5 PNP 10 mm Wire Lead 10 → 30 V dc 51mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 51 x 30 mm 500 Hz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro NPN Inductive Sensor 10 mm Detection Range, Barrel 51mm length, 10 → 30 V dc, IP67 RS Pro Barrel M30 x 1.5 NPN 10 mm Wire Lead 10 → 30 V dc 51mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 51 x 30 mm 500 Hz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro NPN Inductive Sensor 8 mm Detection Range, Barrel 48mm length, 10 → 30 V dc, IP67 RS Pro Barrel M18 x 1 NPN 8 mm Wire Lead 10 → 30 V dc 48mm 30V Non Flush - IP67 200 mA Nickel Plated Brass 48 x 18 mm 1 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro NPN Inductive Sensor 2 mm Detection Range, Barrel 44mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 NPN 2 mm Wire Lead 10 → 30 V dc 44mm 30V Flush Mount - IP67 200 mA Nickel Plated Brass 44 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 8 mm Detection Range, Barrel 48mm length, 10 → 30 V dc, IP67 RS Pro Barrel M18 x 1 PNP 8 mm Wire Lead 10 → 30 V dc 48mm 30V Non Flush - IP67 200 mA Nickel Plated Brass 48 x 18 mm 1 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 75 mm Detection Range, Block 80mm length, 10 → 30 V dc, IP67
  • RS Stock No. 208-134
  • Brand RS Pro
  • Mfr. Part No. NI75U-CP80-AP6X2
RS Pro Block - PNP 75 mm M12 Flange Connector 10 → 30 V dc 80mm 30V Non Flush 80mm IP67 200 mA Plastic 80 x 80 x 40.5 mm ≤250 Hz 40.5mm - +85°C -30°C -
RS Pro PNP Inductive Sensor 3 mm Detection Range, Barrel 52mm length, 10 → 30 V dc, IP68
  • RS Stock No. 208-162
  • Brand RS Pro
  • Mfr. Part No. BI3U-EM12-AP6X-H1141
RS Pro Barrel M12 PNP 3 mm M12 Connector 10 → 30 V dc 52mm 30V Flush Mount - IP68 200 mA Stainless Steel 52 x 12 mm 3 kHz - - +85°C -30°C -
RS Pro PNP Inductive Sensor 8 mm Detection Range, Barrel 54mm length, 10 → 30 V dc, IP68 RS Pro Barrel M12 PNP 8 mm Wire Lead 10 → 30 V dc 54mm 30V Non Flush - IP68 200 mA Stainless Steel 54 x 12 mm 2 kHz - - +85°C -30°C Partial
RS Pro PNP Inductive Sensor 4 mm Detection Range, Barrel 40mm length, 10 → 30 V dc, IP68 RS Pro Barrel M8 x 1 PNP 4 mm Wire Lead 10 → 30 V dc 40mm 30V Non Flush - IP68 150 mA Stainless Steel 40 x 8 mm ≤2 kHz - - +85°C -30°C -
RS Pro NPN Inductive Sensor 2 mm Detection Range, Barrel 65mm length, 10 → 30 V dc, IP67 RS Pro Barrel M12 x 1 NPN 2 mm M12 Connector 10 → 30 V dc 65mm 30V Flush Mount - IP67 150 mA Nickel Plated Brass 65 x 12 mm 2 kHz - cULus Listed, EN 60947-5-2, RoHS Compliant, UL +75°C -25°C -
RS Pro PNP Inductive Sensor 12 mm Detection Range, Barrel 52mm length, 10 → 30 V dc, IP68
  • RS Stock No. 208-235
  • Brand RS Pro
  • Mfr. Part No. NI12U-EM18-AP6X-H1141
RS Pro Barrel M18 x 1 PNP 12 mm M12 Connector 10 → 30 V dc 52mm 30V Non Flush - IP68 200 mA Stainless Steel 52 x 18 mm ≤2 kHz - - +85°C -30°C Partial
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
You are viewing 1 - 20 of 40 results