Monitoring Relays

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Frequency Sensing Range Dimensions Maximum Voltage Sensed Minimum Voltage Sensed Length Current Range Series Height Width Standards Met Special Features Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Terminal Type Mounting Type Number of Poles
RS Pro Voltage Multi timer with SPDT Contacts, 1 Phase, 12 → 24 V dc RS Pro Voltage 12 → 24 V dc SPDT Undervoltage 1 12 → 24 V dc - - - - 1 s - 17.5 x 66.5 x 89 mm 24V dc 12 V dc 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6, IEC - -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Current Multi timer with SPDT Contacts, 1 Phase, 24 → 230 V ac/dc RS Pro Current 24 → 230 V ac/dc SPDT - 1 - Overcurrent, Undercurrent 1A 10A - 10 s 48 → 63 Hz 17.5 x 66.5 x 89 mm - - 66.5mm 1 → 10 A L-Series 89mm 17.5mm CE, EMC EN 61000-6 - -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Phase, Voltage Multi timer with SPDT Contacts, 3 Phase, 280 → 520 V ac RS Pro Phase, Voltage 280 → 520 V ac SPDT Undervoltage 3 Maximum of 280 V - - - Phase Failure, Phase Sequence 1 s 48 → 63 Hz 17.5 x 66.5 x 89 mm 280V - 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6, IEC 2 LEDs for the Indication of Operational States, Detects Incorrect Phase Sequence & Phase Loss, Fixed Time Delay, Fixed Undervoltage Trip Level, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Voltage Multi timer with SPDT Contacts, 1 Phase, 24 → 230 V ac/dc RS Pro Voltage 24 → 230 V ac/dc SPDT Overvoltage, Undervoltage 1 50 → 500 V - - - - 1 s 48 → 63 Hz 17.5 x 66.5 x 89 mm 500V 50 V 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6 - -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Voltage Multi timer with SPDT Contacts, 1 Phase, 230 V ac RS Pro Voltage 230 V ac SPDT Overvoltage, Undervoltage 1 173 → 218 (Undervoltage) V, 242 → 288 (Overvoltage) V - - - - 1 s 48 → 63 Hz 17.5 x 66.5 x 89 mm 218 (Undervoltage) V, 288 (Overvoltage) V 173 (Under Voltage) V, 242 (Over Voltage) V 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6, IEC 2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Microprocessor Based Relay, Monitors Own Supply & Detects if The Supply Exceeds The Set Under or Over Voltage Trip Levels, True RMS Monitoring -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Phase, Voltage Multi timer with SPDT Contacts, 3 Phase, 280 → 520 V ac RS Pro Phase, Voltage 280 → 520 V ac SPDT Undervoltage 3 300 → 500 (Undervoltage) V - - - Phase Failure, Phase Sequence 1 s 48 → 63 Hz 17.5 x 66.5 x 89 mm 500 (Undervoltage)V 300 (Under Voltage) V 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6, IEC 2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro Phase, Voltage Multi timer with SPDT Contacts, 3 Phase, 400 V ac RS Pro Phase, Voltage 400 V ac SPDT Overvoltage, Undervoltage 3 300 → 380 (Undervoltage) V, 420 → 500 (Overvoltage) V - - - Phase Failure, Phase Sequence 1 s 48 → 63 Hz 17.5 x 66.5 x 89 mm 380 (Undervoltage) V, 500 (Overvoltage) V 300 (Under Voltage) V, 420 (Over Voltage) V 66.5mm - L-Series 89mm 17.5mm CE, EMC EN 61000-6, IEC 2 LEDs for the Indication of Operational States, Adjustment for Time Delay, Adjustment for Undervoltage Trip Level, Detects Incorrect Phase Sequence & Phase Loss, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring -20 → +60 °C +60°C -20°C Screw DIN Rail 1
RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 9 of 9 results