Push Button Switches

You are viewing 1 - 20 of 325 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Operation Contact Configuration Mounting Type Panel Cut Out Size Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Contact Current Rating Contact AC Voltage Rating Contact DC Voltage Rating Voltage Rating Illuminated Actuator Colour LED Colour Contact Material Operating Temperature Range Standards Met Terminal Type IP Rating Legend Actuator Type Maximum Operating Temperature Case Colour Minimum Operating Temperature Actuator Shape
SPST Off-(On) Miniature Push Button Switch, IP67, 13.6mm, Panel Mount RS Pro Off-(On) SPST Panel Mount 13.6mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Black - Gold Plated Silver -30 → +85°C Lead-Free, RoHS Compliant Solder IP67 - Cap +85°C Black -30°C -
SPST Momentary Miniature Push Button Switch, 8mm, Panel Mount RS Pro Momentary SPST Panel Mount 8mm - - 8mm 100 mA @ 30 V dc - 30V - - Black - Gold Plated Copper Alloy -40 → +85°C - Solder - - Cap +85°C Black -40°C -
SPST Momentary Miniature Push Button Switch, 8 (Dia.)mm, PCB Red LED RS Pro Momentary SPST PCB 8 (Dia.)mm - - 8mm 100 mA @ 30 V dc - 30V - Yes Clear Red Copper Alloy -40 → +85°C - Pc Pin - - Cap +85°C Black -40°C -
SPST Off-(On) Miniature Push Button Switch, IP67, 13.6mm, Panel Mount Yellow LED RS Pro Off-(On) SPST Panel Mount 13.6mm - - 13.6mm 400 mA @ 32 V ac 32 V, 125 V 50V - - Red Yellow Gold Plated Silver -30 → +85°C Lead-Free, RoHS Compliant Solder IP67 - Cap +85°C Black -30°C -
3PDT On-On Push Button Switch, 12.2 (Dia.)mm, PCB RS Pro On-On 3PDT PCB 12.2 (Dia.)mm - - 12.2mm 2 A, 4 A 125 V, 250 V 12 V, 24 V - - - - Tin Plated Copper -20 → +65°C - Pc Pin - - Plunger Cap +65°C - -20°C -
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded Yellow LED RS Pro Momentary, Off SPST Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Green Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded Yellow LED RS Pro Momentary, Off SPST Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Red Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded Yellow LED RS Pro Momentary, Off SPST Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Blue Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Yellow LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Red Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded Yellow LED RS Pro Momentary, Off SPST Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes White Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Blue LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes White Blue Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
SPDT On-(On) Push Button Switch, 6.35mm, PCB RS Pro On-(On) SPDT PCB 6.35mm - - 6.35mm 3 A @ 120 V ac 120 V, 250 V 28V - - White - Silver Plated Copper Alloy -30 → +85°C Lead-Free, RoHS Compliant Through Hole - - Cap +85°C Silver -30°C -
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Green LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Black Green Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
SPST-NO Off-On Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, PCB RS Pro Off-On SPST-NO PCB 13.6 (Dia.)mm - - 13.6mm 100 mA @ 24 V dc - 24V - - Black - Gold Over Silver -30 → +85°C - Solder Lug IP67 - Cap +85°C Black -30°C -
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Yellow LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Black Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Square Threaded Yellow LED RS Pro Momentary, Off SPST Square Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA@ 50 V dc, 500 mA@ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA Yes Black Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Square
Alternate Push Button Switch, IP65, 16mm, Panel Mount RS Pro Alternate - Panel Mount 16mm - - 16mm 5 A @ 250 V ac 125 V, 250 V - - Yes - - Silver -25 → +55°C CE, cUL, UL, VDE Tab IP65 - High Bezel +55°C - -25°C Square
DPDT-2NO/2NC Latching Push Button Switch, IP65, 16mm, Panel Mount, 250V ac RS Pro Latching DPDT-2NO/2NC Panel Mount 16mm - - 16mm 5 A @ 250 V ac 250V - 250V ac - Red - Silver -25 → +55°C - Tab IP65 - - +55°C - -25°C Round
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Yellow LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA No Green Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
SPST Momentary, Off Miniature Push Button Switch, IP67, 13.6 (Dia.)mm, Threaded Yellow LED RS Pro Momentary, Off SPST Threaded 13.6 (Dia.)mm - - 13.6mm 200 mA @ 50 V dc, 500 mA @ 32 V ac 250V 50V 250 V ac @ 200 mA, 50 V dc @ 200 mA - Black Yellow Gold Over Silver -30 → +85°C IEC 60629 2001, PB Lead-Free, RoHS Compliant Solder Lug IP67 - Cap +85°C Chrome -30°C Round
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
You are viewing 1 - 20 of 325 results