Reed Relays

You are viewing 1 - 9 of 9 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact Life Contact Resistance Operating Time Including Bounce Operating Temperature Range Standards Met Maximum Switching Power DC Terminal Type Minimum Operating Temperature Contact Material Maximum Operating Temperature
SPNO reed relay,1A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 1 A 1 A 200V ac 200V dc 50mW 500 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc 1000000000 (Electrical) cycles 150 (Static) mΩ, 200 (Dynamic) mΩ 0.5ms -20 → +70°C RoHS Compliant 20 W Through Hole -20°C - +70°C
SPCO reed relay,0.25A 5Vdc coil RS Pro SPDT 5V dc PCB Mount 0.25 A 0.25 A 175V ac 175V dc 125mW 200 Ω 19.3mm 5.1mm 6.4mm 19.3 x 6.4 x 5.1mm 1.5kV dc 100000000 (Electrical) cycles 150 (Static) mΩ, 250 (Dynamic) mΩ 0.7ms -20 → +70°C RoHS Compliant 3 W Through Hole -20°C - +70°C
SPNO reed relay,0.5A 12Vdc coil RS Pro SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy +70°C
SPNO reed relay,0.5A 5Vdc coil RS Pro SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy +70°C
SPNO reed relay,0.5A 24Vdc coil RS Pro SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy +70°C
Screened SPNO reed relay,1A 24Vdc coil RS Pro SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 73mW 7.845 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc 100000000 cycles 150 mΩ 0.5ms -20 → +70°C RoHS Compliant 15 W Through Hole -20°C Tin Plated Copper Alloy +70°C
Screened SPNO reed relay,1A 48Vdc coil RS Pro SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc 100000000 cycles 150 mΩ 0.5ms -20 → +70°C RoHS Compliant 15 W Through Hole -20°C Tin Plated Copper Alloy +70°C
SPNO reed relay,0.5A 12Vdc coil BP RS Pro SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy +70°C
SPNO reed relay,0.5A 5Vdc coil BP RS Pro SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc - 200 mΩ 0.5ms -20 → +70°C RoHS Compliant 10 W Through Hole -20°C Tin Plated Copper Alloy +70°C
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
You are viewing 1 - 9 of 9 results