Rotary Switches

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type Application Contact Material Mechanical Life Standards Met Case Material Angle of Throw Actuator Colour Minimum Operating Temperature Maximum Operating Temperature Height Illuminated IP Rating
Rotary Switch, 2 Way 24 mm, Through Hole, IP43 RS Pro DP 100 A 2 2 24V 103.9mm - 57.5mm 57.5 x 103.9mm Panel Mount 24 mm Through Hole Automotive Copper - - Thermoplastic - Red -40°C +50°C 103.9mm No IP43
Buzzer annunciator 16mm,panel mount,80db RS Pro - 3 A - - 12 → 24V dc 50mm 18mm 18mm 50 x 18 (Dia.)mm Panel Mount - PCB Pin - - - - - - - -25°C +55°C - - IP40
Push Button Switch, 2 Way 16 mm, Tab, IP65
  • RS Stock No. 745-2436
  • Brand RS Pro
  • Mfr. Part No. ADA16C6-MA1-XU0W/005
RS Pro - 8 A 2 - 250V ac 55mm 18mm 18mm 55 x 18 (Dia.)mm Panel Mount 16 mm Tab - Silver 250000Operations cUL, ENEC, UL, VDE - - - -25°C +55°C 45mm - IP65
Rotary 2position voltage selector switch RS Pro DP 6.3 A 2 2 240V 25.8mm - 15.2mm 15.2 (Dia.) x 25.8mm Panel Mount - Solder - Copper Aluminium - CSA, SEMKO, SEV, UL, VDE - - - -40°C +85°C - - -
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1974
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-R-LO-220V
RS Pro on-on 5 A @ 250 V ac 2 - 220V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Red -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1980
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-G-LO-220V
RS Pro on-on 5 A @ 250 V ac 2 - 220V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Green -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1961
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-R-LO-12V
RS Pro on-on 5 A @ 250 V ac 2 - 12V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Red -20°C 55°C - Yes IP67
Rotary Switch, 3 Way 16 mm, Solder, IP65 RS Pro NC/NO 5 A @ 250 V ac 3 - 250V ac 55mm - 18mm 18 (Dia.) x 55mm Panel Mount 16 mm Solder - Silver 250000Operations - - - - -25°C +55°C 55mm - IP65
Rotary Switch, 2 Way 16 mm, Solder, IP65 RS Pro NC/NO 5 A @ 250 V ac 2 - 250V ac 55mm - 18mm 18 (Dia.) x 55mm Panel Mount 16 mm Solder - Silver 250000Operations - - - - -25°C +55°C 55mm - IP65
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1965
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-R-LO-24V
RS Pro on-on 5 A @ 250 V ac 2 - 24V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Red -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1977
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-G-LO-12V
RS Pro on-on 5 A @ 250 V ac 2 - 12V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Green -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1971
  • Brand RS Pro
  • Mfr. Part No. AV03L-B22-M3-S2-G-LO-24V
RS Pro on-on 5 A @ 250 V ac 2 - 24V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Green -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1987
  • Brand RS Pro
  • Mfr. Part No. AV13L-B22-M3-S2-B-LO-24V
RS Pro on-on 5 A @ 250 V ac 2 - 24V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Blue -20°C +55°C - Yes IP67
Rotary Switch, 3 Way 16 mm, Solder, IP65 RS Pro NC/NO 5 A @ 250 V ac 3 - 250V ac 55mm - 18mm 18 (Dia.) x 55mm Panel Mount 16 mm Solder - Silver 250000Operations - - - - -25°C +55°C 55mm - IP65
Rotary switch,SP, brass gold plating RS Pro SP3T 500 mA 3 - 24V dc 15.1mm 9.2mm 9.2mm 9.2 (Dia.) x 15.1mm PCB - PCB - Gold Plated Brass 2000Cycles - Nylon 90° - -20°C +70°C - - -
Heavy duty battery isolation switch,315A RS Pro - 315 A - - 48V dc - - 64mm 64 (dia.)mm Panel - Screw Automotive, Marine, Traction Metal - - Metal 28° Red -30°C +80°C - - IP65
Switch 3 position selector 16mm Blue 24V RS Pro NC/NO 5 A @ 250 V ac 3 - 250V ac 55mm - 18mm 18 (Dia.) x 55mm Panel Mount 16 mm Solder - Silver 250000Operations - - - - -25°C +55°C 55mm - IP65
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1983
  • Brand RS Pro
  • Mfr. Part No. AV13L-B22-M3-S2-B-LO-12V
RS Pro on-on 5 A @ 250 V ac 2 - 12V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Blue -20°C +55°C - Yes IP67
Rotary Switch, 2 Way 19.2 mm, Quick Connect, Solder, IP67
  • RS Stock No. 877-1996
  • Brand RS Pro
  • Mfr. Part No. AV13L-B22-M3-S2-B-LO-220V
RS Pro on-on 5 A @ 250 V ac 2 - 220V 39mm - 22mm 22 (Dia.) x 39mm Front Panel 19.2 mm Quick Connect, Solder - Silver 50000Cycles CE, RoHS Compliant, UL Stainless Steel 90° Blue -20°C +55°C - Yes IP67
Rotary Switch, 3 Way 16 mm, Solder, IP65 RS Pro NC/NO 5 A @ 250 V ac 3 - 250V ac 55mm - 18mm 18 (Dia.) x 55mm Panel Mount 16 mm Solder - Silver 250000Operations - - - - -25°C +55°C 55mm - IP65
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
You are viewing 1 - 20 of 20 results