Signal Conditioning

You are viewing 1 - 20 of 50 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Special Features Standards Met Operating Temperature Range Module Type Termination Interface
RS Pro Analogue → Analogue Signal Conditioner, 4 → 20 mA Input, 2 x 4 → 20 mA Output RS Pro Analogue Analogue Analogue → Analogue 4 → 20 mA 2 x 4 → 20 mA 9 → 30 V dc DIN Rail RTD, Thermocouple 0°C +45°C - - 0 → +45 °C Converter Screw -
RS Pro Analogue to Analogue Signal Conditioner, 0 → 10 V, 0 → 20 mA, 4 → 20 mA Input RS Pro Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail - -40°C +70°C 2-Way Isolation cULus -40 → +70 °C Converter Screw -
RS Pro Analogue → Relay Signal Conditioner, 4 → 20 mA Input RS Pro Analogue Relay Analogue → Relay 4 → 20 mA - 10 → 30 V dc DIN Rail RTD, Thermocouple 0°C +50°C - - 0 → +50 °C Amplifier Screw -
RS Pro Analogue to Analogue Signal Conditioner, 4 → 20 mA Input, 0 → 10 V Output RS Pro Analogue Analogue Analogue to Analogue 4 → 20 mA 0 → 10 V 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C 2-Way Isolation CSA Certified, GL, UL Listed -25 → +60 °C Converter Screw -
RS Pro Analogue to Analogue Signal Conditioner, 0 → 20 mA, 4 → 20 mA Input RS Pro Analogue Analogue Analogue to Analogue 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA - DIN Rail - -25°C +60°C 2-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -25 → +60 °C Converter Screw -
RS Pro Temperature to Analogue Signal Conditioner, 0 → +100 °C, 0 → +200 °C, -50 → +150 °C Input RS Pro Temperature Analogue Temperature to Analogue 0 → +100 °C, 0 → +200 °C, -50 → +150 °C 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail PT100 Sensor -25°C +60°C 3-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -25 → +60 °C Converter Screw -
RS Pro Analogue to Analogue Signal Conditioner, 4 → 20 mA Input, 4 → 20 mA Output RS Pro Analogue Analogue Analogue to Analogue 4 → 20 mA 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C 2-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -25 → +60 °C Converter Screw -
RS Pro Voltage to Voltage Signal Conditioner, 4 → 20 mA Input, 4 → 20 mA Output RS Pro Voltage Voltage Voltage to Voltage 4 → 20 mA 4 → 20 mA 24 → 230 V ac DIN Rail RTD, Thermocouple -20°C +60°C - - -20 → +60 °C Converter Screw -
RS Pro Analogue to Current Signal Conditioner, 4 → 20 mA Input, 2 A, 220 V dc, 250 V ac Output RS Pro Analogue Current Analogue to Current 4 → 20 mA 2 A, 220 V dc, 250 V ac 115 V ac, 230 V ac DIN Rail RTD, Thermocouple 0°C +45°C - - 0 → +45 °C Amplifier Screw -
RS Pro Temperature to Current Signal Conditioner, 0 → 100 KΩ, -100 → 200 mV, -200 → +2000 °C Input RS Pro Temperature Current Temperature to Current 0 → 100 KΩ, -100 → 200 mV, -200 → +2000 °C 0 → 10 V, 0 → 21.5 mA 10 → 32 V ac, 10 → 48 V dc DIN Rail - -30°C +70°C USB Interface for Quick & Easy Configuration CE -30 → +70 °C Signal Conditioner Screw USB Cable
RS Pro Analogue to Analogue Signal Conditioner, ±30 V, ±5 A, ±50 mA Input RS Pro Analogue Analogue Analogue to Analogue ±30 V, ±5 A, ±50 mA - 16.8 → 30 V DIN Rail - -40°C +70°C 2-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -40 → +70 °C Limit Switch Screw -
RS Pro Analogue → Analogue Signal Conditioner, 4 → 20 mA Input, 2 x 4-20 mA Output RS Pro Analogue Analogue Analogue → Analogue 4 → 20 mA 2 x 4-20 mA 115 V ac, 230 V ac DIN Rail RTD, Thermocouple 0°C +45°C - - 0 → +45 °C Converter Screw -
RS Pro Frequency to Analogue Signal Conditioner, , 0 → 10 V, 0 → 20 mA, 4 → 20 mA Output RS Pro Frequency Analogue Frequency to Analogue 0 → 1 kHz, 0 → 10 kHz, 0 → 100 Hz, 0 → 12 kHz, 0 → 16 kHz, 0 → 2 kHz, 0 → 2.5 kHz, 0 → 20 kHz, 0 → 200 Hz, 0 → 24 kHz, 0 → 250 Hz, 0 → 28.8 kHz, 0 → 3 kHz, 0 → 4 kHz, 0 → 400 Hz, 0 → 5 kHz, 0 → 500 Hz, 0 → 6 kHz, 0 → 750 Hz, 0 → 8 kHz 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C 2-Way Isolation cULus -25 → +60 °C Converter Screw -
RS Pro Analogue to Analogue Signal Conditioner, 4 → 20 mA Input, 4 → 20 mA Output RS Pro Analogue Analogue Analogue to Analogue 4 → 20 mA 4 → 20 mA - DIN Rail - -25°C +60°C 2-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -25 → +60 °C Converter Screw -
RS Pro Analogue → Relay Signal Conditioner, 4 → 20 mA Input RS Pro Analogue Relay Analogue → Relay 4 → 20 mA - 10 → 30 V dc DIN Rail RTD, Thermocouple 0°C +50°C - - 0 → +50 °C Amplifier Screw -
RS Pro Universal to Current Signal Conditioner, RS Pro Universal Current Universal to Current 1 → 100 KΩ, -10 → 10 V dc, -200 → +2000 °C, -25 → 25 mA 0 → 12 V, 0 → 20 mA, SPDT Relay 20 → 240 V ac, 20 → 240 V dc DIN Rail - -20°C +70°C USB Interface for Quick & Easy Configuration CE -20 → +70 °C Signal Conditioner Screw USB Cable
RS Pro Analogue → Analogue Signal Conditioner, 0 → 20 mA, -250 → +250 V dc Input RS Pro Analogue Analogue Analogue → Analogue 0 → 20 mA, -250 → +250 V dc 0 → 10 mA, 0 → 10 V dc 10 → 30 V dc DIN Rail RTD, Thermocouple 0°C +50°C - - 0 → +50 °C Converter Screw -
RS Pro Analogue → Analogue Signal Conditioner, ±30 V, ±5 A, ±50 mA Input RS Pro Analogue Analogue Analogue → Analogue ±30 V, ±5 A, ±50 mA 0 → 10 V, 0 → 20 mA, -10 → +10 V, 4 → 20 mA 16.8 → 30 V DIN Rail - -40°C +70°C 3-Way Isolation Class I, cULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 -40 → +70 °C Converter Screw -
RS Pro Analogue to Analogue Signal Conditioner, 0 → 10 V Input, 4 → 20 mA Output RS Pro Analogue Analogue Analogue to Analogue 0 → 10 V 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C 2-Way Isolation CSA Certified, GL, UL Listed -25 → +60 °C Converter Screw -
RS Pro Voltage to Voltage Signal Conditioner, 0 → 10 V dc Input, 4 → 20 mA Output RS Pro Voltage Voltage Voltage to Voltage 0 → 10 V dc 4 → 20 mA 24 → 230 V ac DIN Rail RTD, Thermocouple -20°C +60°C - - -20 → +60 °C Converter Screw -
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
You are viewing 1 - 20 of 50 results