Solid State Relays

You are viewing 1 - 20 of 99 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Maximum Operating Temperature Minimum Operating Temperature Number of Poles
RS Pro 2 A SPNO Solid State Relay, AC, DIN Rail Triac, 264 V Maximum Load RS Pro 5 mA 2 A DIN Rail 20 V 264 V 11 V 30 V AC SPNO Push In Triac - 6.2 x 73 x 93mm 20 → 264V 93mm 11 → 30 V 73mm 6.2mm Green LED Indicator, Varistor 1 mA CSA, GL, UL -25 → +60°C - - - - -
6.2mm Relay White Markers 5x5 RS Pro - - - - - - - - - - - - - - - - 5 (Label)mm 5 (Label)mm - - RoHS Compliant - - - - - -
6.2mm Relay 2 way Jumper Comb White RS Pro - Maximum of 6 A - - - - - - - Plug In - - - - - - 11mm 102mm - - RoHS Compliant -40 → +80°C - - - - 2
RS Pro 5 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 30 V Maximum Load RS Pro 1 mA 5 A DIN Rail 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET - 6.2 x 73 x 93mm 10 → 30V 93mm 11 → 30 V 73mm 6.2mm Green LED Indicator, Suppressor Diode 1 mA CSA, GL, UL -25 → +60°C - - - - -
6.2mm Relay 16 way Jumper Comb White RS Pro - Maximum of 6 A - - - - - - - Plug In - - - - - - - 79mm - - RoHS Compliant -40 → +80°C - - - - 16
RS Pro 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load RS Pro - 6 A DIN Rail 24 V ac 280 V ac 4 V dc 32 V dc - SP Screw - - 87.6 x 11 x 83.7mm 24 → 280V ac 87.6mm 4 → 32 V dc 83.7mm 11mm LED Indicator 0.1 mA rms RoHS Compliant - 10pF Solid State Relay +80°C -30°C -
RS Pro 30 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 30 A DIN Rail 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 90 → 280 V ac 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load RS Pro - 6 A DIN Rail 24 V ac 280 V ac 20 Vrms 265 Vrms - SP Screw - - 87.6 x 11 x 83.7mm 24 → 280V ac 87.6mm 200 → 265 V rms 83.7mm 11mm LED Indicator 0.1 mA rms RoHS Compliant - 10pF Solid State Relay +80°C -30°C -
RS Pro 30 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 30 A DIN Rail 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 90 → 280 V ac 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 20 A DIN Rail 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 90 → 280 V ac 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 6 A SP Solid State Relay, DIN Rail, 60 V dc Maximum Load RS Pro - 6 A DIN Rail 1 V dc 60 V dc 4 V dc 32 V dc - SP Screw - - 87.6 x 11 x 83.7mm 1 → 60V dc 87.6mm 4 → 32 V dc 83.7mm 11mm LED Indicator 0.1 mA rms RoHS Compliant - 10pF Solid State Relay +80°C -30°C -
RS Pro 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 20 A DIN Rail 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 4 → 32 V dc 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 30 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 30 A DIN Rail 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 4 → 32 V dc 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 0.5 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 60 V Maximum Load RS Pro 1 mA 0.5 A DIN Rail 10 V 60 V 11 V 30 V DC SPNO Screw MOSFET - 6.2 x 73 x 93mm 11 → 60V 93mm 11 → 30 V 73mm 6.2mm Green LED Indicator, Varistor <10 μA CSA, GL, UL -25 → +60°C - - - - -
RS Pro 30 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 30 A DIN Rail 48 Vrms 530 Vrms 4 V dc 32 V dc - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 4 → 32 V dc 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
RS Pro 2 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 30 V Maximum Load RS Pro 1 mA 2 A DIN Rail 10 V 30 V 11 V 30 V DC SPNO Screw MOSFET - 6.2 x 73 x 93mm 10 → 30V 93mm 11 → 30 V 73mm 6.2mm Green LED Indicator, Suppressor Diode <100 μA CSA, GL, UL -25 → +60°C - - - - -
RS Pro 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load RS Pro - 20 A DIN Rail 48 Vrms 530 Vrms 90 V ac 280 V ac - SP Screw - - 93.2 x 22.5 x 116.5mm 48 → 530Vrms 93.2mm 90 → 280 V ac 116.5mm 22.5mm LED Indicator 1 mA rms RoHS Compliant - 8pF Solid State Relay +60°C -20°C -
6.2mm Relay 8 way Jumper Comb White RS Pro - Maximum of 6 A - - - - - - - Plug In - - - - - - - 70mm - - RoHS Compliant -40 → +80°C - - - - 8
RS Pro 2 A SPNO Solid State Relay, DC, DIN Rail MOSFET, 60 V Maximum Load RS Pro 1 mA 2 A DIN Rail 10 V 60 V 11 V 30 V DC SPNO Push In MOSFET - 6.2 x 73 x 93mm 11 → 60V 93mm 11 → 30 V 73mm 6.2mm Green LED Indicator, Varistor <10 μA CSA, GL, UL -25 → +60°C - - - - -
RS Pro 10 A rms SPNO Solid State Relay, Random, Panel Mount Thyristor, 660 V ac Maximum Load RS Pro 0.1 A 10 A rms Panel Mount 48 V ac 660 V ac 3 V dc 32 V dc Random SPNO Screw Thyristor 0.1 ms 57.2 x 44.5 x 23mm 48 → 660V ac 23mm 3 → 32 V dc 44.5mm 57.2mm Hockey Puck Housing, Panel Mounted 12 mA CE, CULus, VDE -20 → +80°C - AC - - 1
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
You are viewing 1 - 20 of 99 results