Tactile Switches

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Contact Current Rating Operating Force Mechanical Life Operating Temperature Range Maximum Operating Temperature Voltage Rating Minimum Operating Temperature Contact Material
Black Cap Tact Switch, SPDT 30 mA @ 28 V dc 2mm RS Pro SPDT Through Hole Momentary 2mm Black Cap 12.4mm 12.4mm 12.4 x 12.4 x 13.6mm - 30 mA @ 28 V dc 14 N - -40 → +95°C +95°C 28V dc -40°C Silver Plated Brass
Black Cap Tact Switch, SPST 30 mA @ 28 V dc 2mm RS Pro SPST Through Hole Momentary 2mm Black Cap 12.4mm 12.4mm 12.4 x 12.4 x 13.6mm - 30 mA @ 28 V dc 6.4 N - -40 → +95°C +95°C 28V dc -40°C Silver Plated Brass
Clear Cap Tact Switch, SP-NO 100 mA @ 42 V 0.7mm RS Pro SP-NO Through Hole Momentary 0.7mm Clear Cap 15mm 15mm 15 x 15 x 12.5mm Yes 100 mA @ 42 V - 1000000Cycles - - 42V dc - Gold Plated Stainless Steel
Clear Cap Tact Switch, SP-NO 100 mA @ 42 V 0.7mm RS Pro SP-NO Through Hole Momentary 0.7mm Clear Cap 19mm 19mm 19 x 19 x 12.5mm Yes 100 mA @ 42 V - 1000000Cycles - - 42V dc - Gold Plated Stainless Steel
Green Cap Tact Switch, SP-NO 100 mA @ 42 V dc 2.5mm RS Pro SP-NO Through Hole Momentary 2.5mm Green Cap 15mm 15mm 15 x 15 x 16mm - 100 mA @ 42 V dc - 1000000Cycles -25 → +70°C +70°C 42V dc -25°C Gold Plated Stainless Steel
Red Cap Tact Switch, SP-NO 100 mA @ 42 V dc 0.7mm RS Pro SP-NO Through Hole Momentary 0.7mm Red Cap 15mm 15mm 15 x 15 x 12.5mm Yes 100 mA @ 42 V dc - 1000000Cycles -25 → +70°C +70°C 42V dc -25°C Gold Plated Stainless Steel
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
You are viewing 1 - 6 of 6 results