Circlip Kits

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Number of Pieces For Shaft Diameters Fits Groove Diameter Material Fits Groove Diameter Maximum Fits Groove Diameter Minimum For Shaft Diameter Maximum For Shaft Diameter Minimum Ring Thickness Maximum Ring Thickness Minimum
890 piece E Type, External, Internal Stainless Steel Circlip Kit 890 2.25 → 12 mm, 4 → 16 mm, 8 → 12 mm 1.5 → 9 mm, 3.8 → 15.2 mm, 8.4 → 12.5 mm Stainless Steel 12.5 mm, 15.2 mm, 9 mm 1.5 mm, 3.8 mm, 8.4 mm 12 mm, 16 mm 2.25 mm, 4 mm, 8 mm 1 mm, 1.1 mm 0.4 mm, 0.8 mm
890 piece E Type, External, Internal Steel Circlip Kit 890 1.7 → 12 mm, 3 → 12 mm, 8 → 12 mm 1.17 → 8.96 mm, 2.8 → 11.5 mm, 8.4 → 12.5 mm Steel 11.5 mm, 12.5 mm, 8.96 mm 1.17 mm, 2.8 mm, 8.4 mm 12mm 1.7 mm, 3 mm, 8 mm 1 mm, 1.1 mm, 12.5 mm 0.3 mm, 0.4 mm, 0.8 mm
450 piece E Type, External, Internal Steel Circlip Kit for 13 → 20 mm, 14 → 25 mm Shaft Diameters 450 13 → 20 mm, 14 → 25 mm 13.4 → 23.9 mm, 14.6 → 26.2 mm, 9.95 → 14.95 mm Steel 14.95 mm, 23.9 mm, 26.2 mm 13.4 mm, 14.6 mm, 9.95 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm
450 piece E Type, External, Internal Stainless Steel Circlip Kit 450 13 → 20 mm, 14 → 25 mm 10 → 15 mm, 13.4 → 23.9 mm, 14.6 → 26.2 mm Stainless Steel 15 mm, 23.9 mm, 26.2 mm 10 mm, 13.4 mm, 14.6 mm 20 mm, 25 mm 13 mm, 14 mm 1.2 mm, 1.5 mm 1 mm, 1.2 mm
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
You are viewing 1 - 4 of 4 results