Fixed Installation DC-AC Power Inverters

You are viewing 1 - 20 of 29 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature Protection Features Output Electrical Phase Output Frequency Range Mounting Type Standards Met Maximum Input Current Maximum Temperature
1500W Fixed Installation DC-AC Power Inverter, 16.8 → 30V dc / 230V ac RS Pro 16.8 → 30V dc 230V ac 1500W - - 88% 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 <400mA +55 (Full Load) °C, +70 (50% Load) °C
1500W Fixed Installation DC-AC Power Inverter, 33.6 → 60V dc / 230V ac RS Pro 33.6 → 60V dc 230V ac 1500W - - 90% 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 <200mA +55 (Full Load) °C, +70 (50% Load) °C
750 VA, 750 W Fixed Installation DC-AC Power Inverter, 16.8 → 30V dc / 230V ac RS Pro 16.8 → 30V dc 230V ac 750 VA, 750 W - - 86% 160000h 10A 270.5mm 52.5mm 160mm 2kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 460mA +55 (Full Load) °C, +70 (50% Load) °C
1500W Fixed Installation DC-AC Power Inverter, 77 → 138V dc / 230V ac RS Pro 77 → 138V dc 230V ac 1500W - - 91% 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 <100mA +55 (Full Load) °C, +70 (50% Load) °C
750 W, 750 VA Fixed Installation DC-AC Power Inverter, 33.6 → 60V dc / 230V ac RS Pro 33.6 → 60V dc 230V ac 750 W, 750 VA - - 88% 160000h 10A 270.5mm 52.5mm 160mm 2kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 270mA +55 (Full Load) °C, +70 (50% Load) °C
750 W, 750 VA Fixed Installation DC-AC Power Inverter, 77 → 138V dc / 230V ac RS Pro 77 → 138V dc 230V ac 750 W, 750 VA - - 89% 160000h 10A 270.5mm 52.5mm 160mm 2kg -25 (50% Load) °C, -25 (Full Load) °C Current Protection, Overload Protection, Polarity Protection, Power Protection 3 50 → 60Hz Chassis Mount CE, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950, EN 61000-6-2 120mA +55 (Full Load) °C, +70 (50% Load) °C
300W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 300W 600W Modified Sine Wave - - - 195mm 102mm 55.5mm 630g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
600W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 600W 1200W Modified Sine Wave - - - 235mm 102mm 55.5mm 835g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 300W 600W Modified Sine Wave - - - 195mm 102mm 55.5mm 630g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
200W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 200W 400W Modified Sine Wave - - - 130mm 90mm 43.7mm 445g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
1000W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 1000W 2000W Modified Sine Wave - - - 272.5mm 208mm 77mm 2.4kg 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
400W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 400W 800W Modified Sine Wave - - - 195mm 102mm 55.5mm 630g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
200W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 200W 400W Modified Sine Wave - - - 130mm 90mm 43.7mm 445g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
600W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 600W 1200W Modified Sine Wave - - - 235mm 102mm 55.5mm 835g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
1000W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 1000W 2000W Modified Sine Wave - - - 272.5mm 208mm 77mm 2.4kg 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
500W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 500W 1000W Modified Sine Wave - - - 235mm 102mm 55.5mm 835g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
500W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 500W 1000W Modified Sine Wave - - - 235mm 102mm 55.5mm 835g 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
800W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 800W 1600W Modified Sine Wave - - - 215mm 150mm 58mm 1.5kg 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
3500W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 3500W 7000W Modified Sine Wave - - - 420mm 230mm 108mm 7.5kg 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
3500W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 3500W 7000W Modified Sine Wave - - - 420mm 230mm 108mm 7.5kg 0°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection - 50/60Hz - - - +40°C
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
You are viewing 1 - 20 of 29 results