Isolated DC-DC Converters

You are viewing 1 - 20 of 85 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Input Voltage Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Medical Approved Railway Approved Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Maximum Input Current MTBF Series Length Weight Depth Standards Met Width Ripple And Noise Special Features Output Voltage Adjustment Range Application Protection Features Holdup Time Current Limiting Method Regulator Type
RS Pro PCB Mount 10W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 5V dc 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 10W 2A PCB Mount 1 - - 64% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 300g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - -
RS Pro PCB Mount 40W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 12V dc 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 40W 3.33A PCB Mount 1 - - 76% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 410g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - -
RS Pro PCB Mount 40W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 24V dc 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 40W 1.67A PCB Mount 1 - - 80% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 410g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - -
RS Pro Chassis Mount 15W Isolated DC-DC Converter, Vin 18 → 36 V dc, I/O isolation 2kV ac, Vout 5V dc RS Pro 5V dc 18 → 36 V dc 24 V dc 2kV ac 15W 3A Chassis Mount 1 - - 76% -10°C +60°C ±0.5% ±0.5% - - - 78mm 180g 28mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 51mm 100mV 2 Year Warranty 4.75 → 5.5V - Over Voltage Protection, Overload Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 15W Isolated DC-DC Converter, Vin 18 → 36 V dc, I/O isolation 2kV ac, Vout 12V dc RS Pro 12V dc 18 → 36 V dc 24 V dc 2kV ac 15W 1.25A Chassis Mount 1 - - 76% -10°C +60°C ±0.3% ±0.3% - - - 78mm 180g 28mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 51mm 120mV 2 Year Warranty 10.8 → 13.2V - Over Voltage Protection, Overload Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 25W Isolated DC-DC Converter, Vin 9.2 → 18 V dc, I/O isolation 1.5kV ac, Vout 12V dc RS Pro 12V dc 9.2 → 18 V dc 12 V dc 1.5kV ac 25W 2.1A Chassis Mount 1 - - 72% -10°C +60°C ±0.3% ±0.3% - 374.3kh - 99mm 380g 36mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 120mV 2 Year Warranty 11 → 16V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 25W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 12V dc RS Pro 12V dc 19 → 36 V dc 24 V dc 1.5kV ac 25W 2.1A Chassis Mount 1 - - 75% -10°C +60°C ±0.3% ±0.3% - 365.9kh - 99mm 380g 36mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 120mV 2 Year Warranty 11 → 16V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 25W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 19 → 36 V dc 48 V dc 1.5kV ac 25W 1.1A Chassis Mount 1 - - 78% -10°C +60°C ±0.2% ±0.2% - 365.9kh - 99mm 380g 36mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 150mV 2 Year Warranty 23 → 30V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 350W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 19 → 36 V dc 24 V dc 1.5kV ac 350W 14.6A Chassis Mount 1 - - 80% -20°C +60°C ±1% ±0.2% - 209.4kh - 215mm 1.1kg 50mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 115mm 150mV 2 Year Warranty 23 → 30V - Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection - - Switch Mode
RS Pro Chassis Mount 15W Isolated DC-DC Converter, Vin 18 → 36 V dc, I/O isolation 2kV ac, Vout 24V dc RS Pro 24V dc 18 → 36 V dc 48 V dc 2kV ac 15W 625mA Chassis Mount 1 - - 77% -10°C +60°C ±0.2% ±0.2% - - - 78mm 180g 28mm EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A, 3, 4, 5, 6, 8 51mm 150mV 2 Year Warranty 21.6 → 26.4V - Over Voltage Protection, Overload Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 50W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 19 → 36 V dc 24 V dc 1.5kV ac 50W 2.1A Chassis Mount 1 - - 80% -10°C +60°C ±0.2% ±0.2% - 357.5kh - 159mm 480g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 150mV 2 Year Warranty 23 → 30V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 50W Isolated DC-DC Converter, Vin 36 → 72 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 36 → 72 V dc 48 V dc 1.5kV ac 50W 2.1A Chassis Mount 1 - - 83% -10°C +60°C ±0.2% ±0.2% - 368.5kh - 159mm 480g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 150mV 2 Year Warranty 23 → 30V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 50W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 12V dc RS Pro 12V dc 19 → 36 V dc 24 V dc 1.5kV ac 50W 4.2A Chassis Mount 1 - - 75% -10°C +60°C ±0.3% ±0.3% - 357.5kh - 159mm 480g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 120mV 2 Year Warranty 11 → 16V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 15W Isolated DC-DC Converter, Vin 36 → 72 V dc, I/O isolation 2kV ac, Vout 12V dc RS Pro 12V dc 36 → 72 V dc 24 V dc 2kV ac 15W 1.25A Chassis Mount 1 - - 79% -10°C +60°C ±0.3% ±0.3% - - - 78mm 180g 28mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 51mm 120mV 2 Year Warranty 10.8 → 13.2V - Over Voltage Protection, Overload Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 50W Isolated DC-DC Converter, Vin 9.2 → 18 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 9.2 → 18 V dc 12 V dc 1.5kV ac 50W 2.1A Chassis Mount 1 - - 74% -10°C +60°C ±0.2% ±0.2% - 365.6kh - 159mm 480g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 150mV 2 Year Warranty 23 → 30V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 25W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 5V dc RS Pro 5V dc 19 → 36 V dc 24 V dc 1.5kV ac 25W 5A Chassis Mount 1 - - 72% -10°C +60°C ±0.5% ±0.5% - 365.9kh - 99mm 380g 36mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 100mV 2 Year Warranty 4.75 → 5.5V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 50W Isolated DC-DC Converter, Vin 9.2 → 18 V dc, I/O isolation 1.5kV ac, Vout 12V dc RS Pro 12V dc 9.2 → 18 V dc 12 V dc 1.5kV ac 50W 4.2A Chassis Mount 1 - - 72% -10°C +60°C ±0.3% ±0.3% - 365.6kh - 159mm 480g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 120mV 2 Year Warranty 21 → 16V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 25W Isolated DC-DC Converter, Vin 9.2 → 18 V dc, I/O isolation 1.5kV ac, Vout 5V dc RS Pro 5V dc 9.2 → 18 V dc 12 V dc 1.5kV ac 25W 5A Chassis Mount 1 - - 71% -10°C +60°C ±0.5% ±0.5% - 374.3kh - 99mm 380g 36mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 97mm 100mV 2 Year Warranty 4.75 → 5.5V - Over Voltage Protection, Overload Protection, Short Circuit Protection - Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 100W Isolated DC-DC Converter, Vin 19 → 36 V dc, I/O isolation 1.5kV ac, Vout 24V dc RS Pro 24V dc 19 → 36 V dc 24 V dc 1.5kV ac 100W 4.2A Chassis Mount 1 - - 78% -10°C +60°C ±0.2% ±0.2% - 356.7kh - 199mm 650g 38mm 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A 98mm 150mV 2 Year Warranty 23 → 30V - Over Voltage Protection, Overload Protection 24ms Foldback Current Limiting, Hiccup Current Limiting Switch Mode
RS Pro Chassis Mount 15W Isolated DC-DC Converter, Vin 9.2 → 18 V dc, I/O isolation 2kV ac, Vout 24V dc RS Pro 24V dc 9.2 → 18 V dc 12 V dc 2kV ac 15W 625mA Chassis Mount 1 - - 70% -10°C +60°C ±0.2% ±0.2% - - - 78mm 180g 28mm EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A, 3, 4, 5, 6, 8 51mm 150mV 2 Year Warranty 21.6 → 26.4V - Over Voltage Protection, Overload Protection - Hiccup Current Limiting Switch Mode
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
You are viewing 1 - 20 of 85 results