Rack Mount Power Supplies

You are viewing 1 - 3 of 3 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Load Regulation Input Voltage Output Voltage Output Current Power Rating Number of Outputs Mounting Type Efficiency MTBF Line Regulation Ripple And Noise Weight Width Length Depth Output Voltage Adjustment Range Minimum Temperature Maximum Input Current Holdup Time Maximum Temperature Protection Features Standards Met Special Features
Mean Well RCP-2000-24RS Rack Mount Power Supply 127 → 370 V dc, 90 → 264 V ac 24V dc 80A 1 Outputs 1920W Mean Well ±0.5% 127 → 370 V dc, 90 → 264 V ac 24V dc 80A 1920W 1 Encapsulated 86% 600100h ±0.5% 200mV Pk-Pk 1.3kg 127mm 295mm 41mm 21 → 28V -40°C 16A 20 ms @ 230 V ac +70°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection TUV EN 60950-1, UL 60950-1 Built in Passive PFC Function, High Power Density, Hot Swappable, Low Profile, Output Voltage Trimming (TRM), Universal AC Input
Mean Well RCP-2000-12RS Rack Mount Power Supply 127 → 370 V dc, 90 → 264 V ac 12V dc 100A 1 Outputs 1200W Mean Well ±1% 127 → 370 V dc, 90 → 264 V ac 12V dc 100A 1200W 1 Encapsulated 86% 600100h ±1% 150mV Pk-Pk 1.3kg 127mm 295mm 41mm 10.5 → 14V -40°C 13A 20 ms @ 230 V ac +70°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection TUV EN 60950-1, UL 60950-1 Built in Passive PFC Function, High Power Density, Hot Swappable, Low Profile, Output Voltage Trimming (TRM), Universal AC Input
Mean Well RCP-2000-48RS Rack Mount Power Supply 127 → 370 V dc, 90 → 264 V ac 48V dc 42A 1 Outputs 2016W Mean Well ±0.5% 127 → 370 V dc, 90 → 264 V ac 48V dc 42A 2016W 1 Encapsulated 86% 600100h ±0.5% 300mV Pk-Pk 1.3kg 127mm 295mm 41mm 42 → 56V -40°C 16A 20 ms @ 230 V ac +70°C Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection TUV EN 60950-1, UL 60950-1 Built in Passive PFC Function, High Power Density, Hot Swappable, Low Profile, Output Voltage Trimming (TRM), Universal AC Input
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
You are viewing 1 - 3 of 3 results