Boost Converters

You are viewing 1 - 20 of 117 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Recently Introduced Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Efficiency Dimensions Height Minimum Input Voltage Minimum Operating Temperature Length Maximum Output Voltage Width Minimum Output Voltage Maximum Operating Temperature Maximum Input Voltage
Texas Instruments TPS610985DSET Dual, Boost Converter, Boost Converter 350 (Min.)mA Maximum of 3 V, 1 kHz, 6-Pin WSON Texas Instruments Boost Converter new products only 350 (Min.)mA 2 - - Surface Mount WSON 6 Fixed 1 kHz - 1.55 x 1.55 x 0.75mm 0.75mm 0.7 V -40 °C 1.55mm 3 V 1.55mm - +85 °C 4.5 V
Texas Instruments TPS61041DBVR, Boost Converter, Step Up 250mA Adjustable, 1.8 → 28 V, 1000 kHz, 5-Pin SOT-23 Texas Instruments Step Up - 250mA 1 0.05 %/V 0.15 %/mA Surface Mount SOT-23 5 Adjustable 1000 kHz 85% 2.9 x 1.6 x 1.15mm 1.15mm 1.8 V -40 °C 2.9mm 28 V 1.6mm 1.8 V +85 °C 6 V
Texas Instruments LM2621MM/NOPB, Boost Converter, Step Up 1A Adjustable, 1.24 → 14 V, 2000 kHz, 8-Pin MSOP Texas Instruments Step Up - 1A 1 - - Surface Mount MSOP 8 Adjustable 2000 kHz 87% 3 x 3 x 0.86mm 0.86mm 1.2 V -40 °C 3mm 14 V 3mm 1.24 V +85 °C 14 V
Texas Instruments TPS61025DRCR, Boost Converter, Step Up 1.2A 3.3 V, 720 kHz, 10-Pin SON Texas Instruments Step Up - 1.2A 1 0.6 % 0.6 % Surface Mount SON 10 Fixed 720 kHz 96% 3 x 3 x 0.9mm 0.9mm 0.9 V -40 °C 3mm - 3mm - +85 °C 6.5 V
Step up/down boost regulatorLM2698MM-ADJ Texas Instruments Step Up - - 1 - - Surface Mount MSOP 8 Adjustable 600 kHz - 3 x 3 x 0.86mm 0.86mm 2.2 V -40 °C 3mm 17.5 V 3mm 0 V +125 °C 12 V
Texas Instruments LMR62014XMFE/NOPB, Boost Converter, Step Up 2A Adjustable, 3 → 20 V, 1.85 MHz, 5-Pin SOT-23 Texas Instruments Step Up - 2A 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 1.85 MHz - 3.05 x 1.75 x 1.3mm 1.3mm 2.7 V -40 °C 3.05mm 20 V 1.75mm 3 V +125 °C 14 V
Texas Instruments TPS62207DBVT, Boost Converter Controller 300mA 1.2 V, 1000 kHz, 5-Pin SOT-23 Texas Instruments Buck Controller - 300mA 1 0.26 %/V 0.001 %/mA Surface Mount SOT-23 5 Fixed 1000 kHz 95% 2.9 x 1.6 x 1.15mm 1.15mm 2.5 V -40 °C 2.9mm - 1.6mm - +85 °C 6 V
Texas Instruments LMR64010XMFE/NOPB, Boost Converter, Step Up 1.5A Adjustable, 3 → 40 V, 1.85 MHz, 5-Pin SOT-23 Texas Instruments Step Up - 1.5A 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 1.85 MHz - 3.05 x 1.75 x 1.3mm 1.3mm 2.7 V -40 °C 3.05mm 40 V 1.75mm 3 V +125 °C 14 V
Texas Instruments TPS61202DSCT, Boost Converter, Step Up 600mA, 5V, 1650 kHz, 10-Pin SON Texas Instruments Step Up - 600mA 1 0.1 % 0.1 % Surface Mount SON 10 Fixed 1650 kHz 90% 3 x 3 x 0.75mm 0.75mm 0.3 V -40 °C 3mm 5.05 V 3mm 4.95 V +85 °C 5.5 V
Texas Instruments LM5001MA/NOPB, Boost Converter, Inverting, Step Up 1A Adjustable, 1500 kHz, 8-Pin SOIC Texas Instruments Inverting, Step Up - 1A 1 - - Surface Mount SOIC 8 Adjustable 1500 kHz 96% 4.9 x 3.9 x 1.45mm 1.45mm 3.1 V -40 °C 4.9mm - 3.9mm - +125 °C 75 V
Texas Instruments TPS61221DCKT, Boost Converter, Step Up 400mA 3.2 → 3.41 V, 2000 kHz, 6-Pin SC-70 Texas Instruments Step Up - 400mA 1 0.5 % 0.5 % Surface Mount SC-70 6 Fixed 2000 kHz - 2.15 x 1.4 x 1mm 1mm 0.7 V -40 °C 2.15mm 3.41 V 1.4mm 3.2 V +85 °C 5.5 V
Texas Instruments LM2731YMF/NOPB, Boost Converter, Step Up Adjustable, 600 kHz, 5-Pin SOT-23 Texas Instruments Step Up - - 1 0.02 %/V - Surface Mount SOT-23 5 Adjustable 600 kHz 85% 2.92 x 1.6 x 1.02mm 1.02mm 2.7 V -40 °C 2.92mm - 1.6mm - +125 °C 14 V
Texas Instruments LM2733YMF/NOPB, Boost Regulator, Step Up Adjustable, 600 kHz, 5-Pin SOT-23 Texas Instruments Step Up - - 1 - - Surface Mount SOT-23 5 Adjustable 600 kHz - 2.92 x 1.6 x 1.02mm 1.02mm 2.7 V -40 °C 2.92mm 16 V 1.6mm - +125 °C 14 V
Texas Instruments TPS61070DDCR, Boost Converter, Step Up 150mA Adjustable, 1.8 → 5.5 V, 1200 kHz, 6-Pin SOT-23 Texas Instruments Step Up - 150mA 1 1 % 1 % Surface Mount SOT-23 6 Adjustable 1200 kHz 90% 2.9 x 1.6 x 0.87mm 0.87mm 0.9 V -40 °C 2.9mm 5.5 V 1.6mm 1.8 V +85 °C 5.5 V
Texas Instruments TPS61032PWP, Boost Converter, Step Up 1A 5 V, 600 kHz, 16-Pin HTSSOP Texas Instruments Step Up - 1A 1 0.6 % 0.6 % Surface Mount HTSSOP 16 Fixed 600 kHz 96% 5 x 4.4 x 1.15mm 1.15mm 1.8 V -40 °C 5mm - 4.4mm - +85 °C 5.5 V
Texas Instruments TPS61201DRCT, Boost Converter, Step Up 300mA 3.27 → 3.33 V, 1650 kHz, 10-Pin SON Texas Instruments Step Up - 300mA 1 0.1 % 0.1 % Surface Mount SON 10 Fixed 1650 kHz 90% 3 x 3 x 0.9mm 0.9mm 0.3 V -40 °C 3mm 3.33 V 3mm 3.27 V +85 °C 5.5 V
Texas Instruments TPS61130PW Dual Boost/Buck Controller 320mA Adjustable, 2.5 → 5.5 V, 500 kHz, 16-Pin TSSOP Texas Instruments Boost/Buck Controller, Inverting, Non-Inverting - 320mA 2 0.6 % 0.6 % Surface Mount TSSOP 16 Adjustable 500 kHz 90% 5 x 4.4 x 1.15mm 1.15mm 1.8 V -40 °C 5mm 5.5 V 4.4mm 2.5 V +85 °C 6.5 V
Texas Instruments TPS61026DRCT, Boost Converter, Step Up 1.5A 5 V, 720 kHz, 10-Pin SON Texas Instruments Step Up - 1.5A 1 0.6 % 0.6 % Surface Mount SON 10 Fixed 720 kHz 96% 3 x 3 x 0.9mm 0.9mm 0.9 V -40 °C 3mm - 3mm - +85 °C 5.5 V
Texas Instruments LM5002MA/NOPB, Boost Converter, Step Up Adjustable, 1500 kHz, 8-Pin SOIC Texas Instruments Step Up - - 1 - - Surface Mount SOIC 8 Adjustable 1500 kHz 96% 4.9 x 3.9 x 1.45mm 1.45mm 3.1 V -40 °C 4.9mm - 3.9mm - +125 °C 75 V
Texas Instruments TPS61016DGS, Boost Converter, Step Up, 780 kHz, 10-Pin MSOP Texas Instruments Step Up - - 1 0.3 %/V 0.1 %/V Surface Mount MSOP 10 Fixed 780 kHz 95% 3 x 3 x 1.02mm 1.02mm 0.8 V -40 °C 3mm - 3mm - +85 °C 3.3 V
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
You are viewing 1 - 20 of 117 results