Buck Converters

You are viewing 1 - 20 of 879 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Dimensions Maximum Switching Frequency Height Length Width Efficiency Maximum Operating Temperature Minimum Operating Temperature
1.5A Buck, DC-DC,Sw. Reg,LM2738XMY Texas Instruments 1.5A - Buck Controller - 3 V 20 V Adjustable Surface Mount 1 8 MSOP 0.02 %/V - 3 x 3 x 0.86mm 1600 kHz 0.86mm 3mm 3mm 94.5% +125 °C -40 °C
1.5A Buck, DC-DC,Sw. Reg,LM2738YMY Texas Instruments 1.5A - Buck Controller - 3 V 20 V Adjustable Surface Mount 1 8 MSOP 0.02 %/V - 3 x 3 x 0.86mm 550 kHz 0.86mm 3mm 3mm 94.5% +125 °C -40 °C
1.8V 3A Synchronous PWM Switcher Texas Instruments 3A - Buck Controller - 4.5 V 20 V Fixed Surface Mount 1 16 HTSSOP - - 5 x 4.4 x 1.15mm 700 kHz 1.15mm 5mm 4.4mm - +85 °C -40 °C
1A Step-Down Switch. Regulator TO-263-6 Texas Instruments 1A 12.6 V Step Down 11.4 V 4.75 V 40 V Adjustable Surface Mount 1 5 D2PAK (TO-263) ±4 %, ±5 % ±4 %, ±5 % 10.67 x 9.65 x 4.83mm 52 kHz 4.83mm 10.67mm 9.65mm 88% +125 °C -40 °C
3MHz 1.2V Step-Down Converter USON6 Texas Instruments 500mA 1.2 V Step Down - 2.05 V 6 V Fixed Surface Mount 1 6 SON 0 %/V 0.001 %/mA 1.5 x 1.05 x 0.55mm 3 MHz 0.55mm 1.5mm 1.05mm 94% +85 °C -40 °C
3V-6V 3A Buck Convert,1.5V,TPS54313PWPG4 Texas Instruments 3A - Buck Controller - 3 V 6 V Fixed Surface Mount 1 20 HTSSOP 0.21 %/V 0.21 %/A 6.5 x 4.4 x 1.15mm 762 kHz 1.15mm 6.5mm 4.4mm - +85 °C -40 °C
4.5V-20V 3A Buck Conv,Adj,TPS54350PWPG4 Texas Instruments 3A - Buck Controller 0.891 V 4.5 V 20 V Adjustable Surface Mount 1 16 HTSSOP - - 5 x 4.4 x 1.15mm 700 kHz 1.15mm 5mm 4.4mm - +85 °C -40 °C
4.5V-20V 6A Buck Converter,TPS54550PWPG4 Texas Instruments 6A - Buck Controller 0.891 V 4.5 V 20 V Adjustable Surface Mount 1 16 HTSSOP - - 5 x 4.4 x 1.15mm 770 kHz 1.15mm 5mm 4.4mm - +125 °C -40 °C
42V 2.5A Buck Sw. Regulator,LM25005MH Texas Instruments 2.5A 7.45 V Buck Controller, Inverting 6.85 V 7 V 42 V Adjustable Surface Mount 1 20 TSSOP - - 6.5 x 4.4 x 0.9mm 500 kHz 0.9mm 6.5mm 4.4mm 90% +125 °C -40 °C
4A POWERWISE,Sync Buck Reg,LM2854MH-500 Texas Instruments 4A - Buck Controller - 2.95 V 5.5 V Adjustable Surface Mount 1 16 TSSOP 0.04 % 0.25 mV/A 5 x 4.4 x 0.9mm 525 kHz 0.9mm 5mm 4.4mm 98% +85 °C -40 °C
4A, Synch Buck Regulator 1MHz LM20124MH Texas Instruments 4A - Buck Controller - 2.95 V 5.5 V Adjustable Surface Mount 1 16 TSSOP - 0.08 %/A 5 x 4.4 x 0.9mm 1000 kHz 0.9mm 5mm 4.4mm 96% +125 °C -40 °C
50V 1.25A Switch Regulator,LM34910CSD Texas Instruments 1.25A - Buck Controller - 8 V 50 V Adjustable Surface Mount 1 10 LLP - - 4 x 4 x 0.8mm 1000 kHz 0.8mm 4mm 4mm 92% +125 °C -40 °C
5A DC-DC Module 0.8V-5V 25W TO-PMOD7EP Texas Instruments 5A 5 V Buck Controller 0.8 V 2.95 V 5.5 V Adjustable Surface Mount 1 7 TO-PMOD 0.04 % 0.25 % 10.16 x 9.85 x 4.57mm 1160 kHz 4.57mm 10.16mm 9.85mm 96% +125 °C -40 °C
5A Sync Buck Regulator ADJ LM20145MH Texas Instruments 5A - Buck Controller - 2.95 V 5.5 V Adjustable Surface Mount 1 16 TSSOP - 0.08 %/A 5 x 4.4 x 0.9mm 750 kHz 0.9mm 5mm 4.4mm 97% +125 °C -40 °C
600mA Step-Down Converter,TPS62260DDCT Texas Instruments 600mA 6 V Buck Controller 0.6 V 2 V 6 V Adjustable Surface Mount 1 5 SOT-23 - -0.5 %/A 3.05 x 3.05 x 1mm 2250 kHz 1mm 3.05mm 3.05mm - +85 °C -40 °C
Adj,400-mA, Step-Down Conv, TPS62220DDCT Texas Instruments 400mA 6 V Buck Controller 0.7 V 2.5 V 6 V Adjustable Surface Mount 1 5 SOT-23 0.26 %/V 0.001 %/mA 2.9 x 1.6 x 0.87mm 1250 kHz 0.87mm 2.9mm 1.6mm 95% +85 °C -40 °C
Buck Conv,Dual O/P,0.4/0.6A TPS62400DRCT Texas Instruments 600mA 6 V Buck Controller 0.6 V 2.5 V 6 V Adjustable Surface Mount 2 10 SON - 0.5 %/A 3 x 3 x 0.9mm 2500 kHz 0.9mm 3mm 3mm 95% +85 °C -40 °C
Conv DC-DC Single-OUT Step Down 10-Pin Texas Instruments 800mA - Buck Controller - 2.7 V 10 V Fixed Surface Mount 1 10 MSOP 5.2 mV/V 0.005 %/mA 3 x 3 x 1.02mm 1000 kHz 1.02mm 3mm 3mm 93% +85 °C -40 °C
DC-DC Converter Inv/Step-Dn 40V TO263-8 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
DC-DC Converter Step-Dn 5.5V TSSOP14 EP Texas Instruments - - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 879 results