Buffers

You are viewing 1 - 20 of 68 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Minimum Operating Supply Voltage Length Minimum Operating Temperature Maximum Operating Supply Voltage Propagation Delay Test Condition Height Width Maximum Operating Temperature
Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm 1.65 V 2.9mm -40 °C 5.5 V 50pF 1.15mm 1.6mm +85 °C
Texas Instruments SN74LVC1G126DBVR Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments 74LVC Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.2 ns @ 5 V 3.05 x 1.75 x 1.3mm 1.65 V 3.05mm -40 °C 5.5 V 15pF 1.3mm 1.75mm +125 °C
Texas Instruments SN74LVC1G126DCK Non-Inverting 3-State Buffer, 1.65 → 5.5 V, 5-Pin SC-70 Texas Instruments 74LVC Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.2 ns @ 5 V 2.15 x 1.4 x 1mm 1.65 V 2.15mm -40 °C 5.5 V 15pF 1mm 1.4mm +125 °C
Texas Instruments CD74HCT125E, Quad Non-Inverting 3-State Buffer, 4.5 → 5.5 V, 14-Pin PDIP Texas Instruments HCT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Through Hole PDIP 14 -6mA 6mA 25 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.5 V 19.3mm -55 °C 5.5 V 50pF 4.57mm 6.35mm +125 °C
Texas Instruments SN74LVC1G07DBVT Non-Inverting Open Drain Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments 74LVC Buffer, Driver - No CMOS, TTL Open Drain Non-Inverting Surface Mount SOT-23 5 - - - 3.05 x 1.75 x 1.3mm 1.65 V 3.05mm -40 °C 5.5 V - 1.3mm 1.75mm +125 °C
Texas Instruments SN74LVC2G17DCKR, Dual Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 6-Pin SC-70 Texas Instruments LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm 1.65 V 2mm -40 °C 5.5 V 50pF 0.9mm 1.25mm +85 °C
Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm 1.65 V 2.9mm -40 °C 5.5 V 50pF 1.15mm 1.6mm +85 °C
Texas Instruments SN74LVC2G17DBVT, Dual Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 6-Pin SOT-23 Texas Instruments LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SOT-23 6 -32mA 32mA 5.4 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 1.65 V 2.9mm -40 °C 5.5 V 50pF 1.15mm 1.6mm +85 °C
Texas Instruments SN74AUC1G125DCKR Non-Inverting 3-State Buffer, 0.8 → 2.7 V, 5-Pin SC-70 Texas Instruments AUC Buffer, Line Driver 1 No Single Ended 3 State Non-Inverting Surface Mount SC-70 5 -9mA 9mA 2.5 ns @ 1.8 V 2 x 1.25 x 0.9mm 0.8 V 2mm -40 °C 2.7 V 30pF 0.9mm 1.25mm +85 °C
Texas Instruments CD74HCT125M, Quad Non-Inverting 3-State Buffer, 4.5 → 5.5 V, 14-Pin SOIC Texas Instruments HCT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -6mA 6mA 25 ns @ 4.5 V 8.65 x 3.91 x 1.58mm 4.5 V 8.65mm -55 °C 5.5 V 50pF 1.58mm 3.91mm +125 °C
Texas Instruments SN74LS367AN, Hex Non-Inverting 3-State Buffer, 4.75 → 5.25 V, 16-Pin PDIP Texas Instruments LS Buffer, Line Driver 6 No Single Ended 3 State Non-Inverting Through Hole PDIP 16 -2.6mA 24mA 22 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.75 V 19.3mm 0 °C 5.25 V 45pF 4.57mm 6.35mm +70 °C
Texas Instruments SN74LVC3G17DCUR, Triple Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 8-Pin VSSOP Texas Instruments LVC Schmitt Trigger Buffer 3 Yes Single Ended - Non-Inverting Surface Mount VSSOP 8 -32mA 32mA 5.4 ns @ 3.3 V 2.3 x 2 x 0.85mm 1.65 V 2.3mm -40 °C 5.5 V 50pF 0.85mm 2mm +85 °C
Texas Instruments CD74HC4049M, Hex Inverting Single Ended Buffer, 2 → 6 V, 16-Pin SOIC Texas Instruments HC Buffer 6 No CMOS, TTL Single Ended Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 130 ns @ 50 pF 10 x 4 x 1.5mm 2 V 10mm -55 °C 6 V 50pF 1.5mm 4mm +125 °C
Texas Instruments SN74LVC2G17QDCKRQ1, Dual Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 6-Pin SC-70 Texas Instruments LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm 1.65 V 2mm -40 °C 5.5 V 50pF 0.9mm 1.25mm +125 °C
Texas Instruments SN74LVC1G34DBVT Non-Inverting Buffer, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC Buffer 1 No Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.1 ns @ 3.3 V 2.9 x 1.6 x 1.15mm 1.65 V 2.9mm -40 °C 5.5 V 50pF 1.15mm 1.6mm +85 °C
Texas Instruments SN74LVC2G17DCKR, Dual Non-Inverting Schmitt Trigger Buffer, 1.65 → 5.5 V, 6-Pin SC-70 Texas Instruments LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm 1.65 V 2mm -40 °C 5.5 V 50pF 0.9mm 1.25mm +85 °C
Texas Instruments SN74AUC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 0.8 → 2.7 V, 5-Pin SOT-23 Texas Instruments AUC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -9mA 9mA 2.5 ns @ 2.5 V 2.9 x 1.6 x 1.15mm 0.8 V 2.9mm -40 °C 2.7 V 30pF 1.15mm 1.6mm +85 °C
Texas Instruments SN74LVC1G34DCKT Non-Inverting Buffer, 1.65 → 5.5 V, 5-Pin SC-70 Texas Instruments LVC Buffer 1 No Single Ended - Non-Inverting Surface Mount SC-70 5 -32mA 32mA 4.1 ns @ 3.3 V 2 x 1.25 x 0.9mm 1.65 V 2mm -40 °C 5.5 V 50pF 0.9mm 1.25mm +85 °C
Texas Instruments SN74LVT125D, Quad Non-Inverting 3-State Buffer, 2.7 → 3.6 V, 14-Pin SOIC Texas Instruments LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm 2.7 V 8.65mm -40 °C 3.6 V 50pF 1.58mm 3.91mm +85 °C
Texas Instruments CD74HC4050M, Hex Non-Inverting Buffer, 2 → 6 V, 16-Pin SOIC Texas Instruments HC Buffer, Converter 6 No Single Ended - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 85 ns @ 2 V 9.9 x 3.91 x 1.58mm 2 V 9.9mm -55 °C 6 V 50pF 1.58mm 3.91mm +125 °C
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
You are viewing 1 - 20 of 68 results