Bus Buffers

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature
74LVC Dual Tri-state Bus Buffer VSSOP8 Texas Instruments - - - - - - - - - - - - - - - - - -
Quad Bus Buffer Gate 3-State VQFN14 Texas Instruments - - - - - - - - - - - - - - - - - -
Quad Bus Buffer Gates 3-State VQFN14EP Texas Instruments - - - - - - - - - - - - - - - - - -
Texas Instruments P82B96DGKR, Dual Bus Buffer, 270ns 3mA, 8-Pin VSSOP Texas Instruments P82B96 2 4 270ns - 3mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C 3.1mm 2 V - -40 °C
Texas Instruments SN74AHC1G125DBVR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 5-Pin SOT-23 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C 1.6mm 2 V 50pF -40 °C
Texas Instruments SN74AHC1G125DCKR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 5-Pin SC-70 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C 1.25mm 2 V 50pF -40 °C
Texas Instruments SN74AHC1G126DBVR, Bus Buffer, 8.5 ns @ 50 pF 8mA, 5-Pin SOT-23 Texas Instruments AHC 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C 1.75mm 2 V 50pF -40 °C
Texas Instruments SN74AHC1G126DCKR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 5-Pin SC-70 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C 1.25mm 2 V 50pF -40 °C
Texas Instruments SN74AHCT1G125DBVR, Bus Buffer, 8.5 ns @ 50 pF 8mA, 5-Pin SOT-23 Texas Instruments HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C 1.75mm 4.5 V 50pF -40 °C
Texas Instruments SN74AHCT1G125DCKR, Bus Buffer, 8.5 ns @ 50 pF 8mA, 5-Pin SC-70 Texas Instruments HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +85 °C 1.4mm 4.5 V 50pF -40 °C
Texas Instruments SN74AHCT1G126DBVT, Bus Buffer, 8.5 ns @ 50 pF 8mA, 5-Pin SOT-23 Texas Instruments AHC 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C 1.75mm 4.5 V 50pF -40 °C
Texas Instruments SN74AUC1G125DBVR, Bus Buffer, 2.5 ns @ 30 pF 9mA, 5-Pin SOT-23 Texas Instruments AUC 1 1 2.5 ns @ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C 1.75mm 0.8 V 30pF -40 °C
Texas Instruments SN74LVC2G125DCTR, Dual Bus Buffer, 10.1 ns @ 30 pF 32mA, 8-Pin SM Texas Instruments LVC 1 2 10.1 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C 2.9mm 1.65 V 30pF -40 °C
Texas Instruments SN74LVC2G126DCTR, Dual Bus Buffer, 10.8 ns @ 30 pF 32mA, 8-Pin SM Texas Instruments LVC 1 2 10.8 ns @ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C 2.9mm 1.65 V 30pF -40 °C
Texas Instruments SN74LVC2G126DCUT, Dual Bus Buffer, 10.8 ns @ 30 pF 32mA, 8-Pin US Texas Instruments LVC 1 2 10.8 ns @ 30 pF -32mA 32mA Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.1mm 5.5 V +125 °C 2.4mm 1.65 V 30pF -40 °C
Texas Instruments TCA4311D, Dual, Bus Buffer 3mA, 8-Pin SOIC Texas Instruments TCA 1 2 - - 3mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V +85 °C 4mm 2.7 V - -40 °C
Texas Instruments SN74LVC125ADR, Quad Bus Buffer, 5.3 ns @ 2.7 V 24mA, 1.65 → 3.6 V, 14-Pin SOIC Texas Instruments LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V +125 °C 3.91mm 1.65 V 50pF -40 °C
Texas Instruments SN74LVC1G125DBVR, Bus Buffer, 4 ns @ 5 V 32mA, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C 1.6mm 1.65 V 50pF -40 °C
Texas Instruments SN74LVC125APWR, Quad Bus Buffer, 5.3 ns @ 2.7 V 24mA, 1.65 → 3.6 V, 14-Pin TSSOP Texas Instruments LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C 4.4mm 1.65 V 50pF -40 °C
Texas Instruments SN74HC125DR, Quad Bus Buffer, 150 ns @ 2 V 7.8mA, 2 → 6 V, 14-Pin SOIC Texas Instruments HC - 4 150 ns @ 2 V -7.8mA 7.8mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 6 V +85 °C 3.91mm 2 V 150pF -40 °C
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
You are viewing 1 - 20 of 56 results